Filter Your Search
51 - 60 of 2,783 results
|
SFS2-L-DC48V-D
Panasonic Electronic Components
|
$17.7196 Buy | Active | PANASONIC CORP | unknown | EAR99 | Panasonic | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
CA3KN31BD
Schneider Electric
|
$17.8692 Buy | Yes | Active | 690 V | 4PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE; OPERATE/RELEASE TIME CAPTURED FOR NO | 19.2 V | 2.4 V | 24 V | 40 ms | 10 ms | BS; CSA; IEC; NFC; UL; VDE | -25 °C | 50 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 57 mm | 58 mm | 58mm x 45mm x 57mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | Schneider Electric | |||||||||||||||||||||||||||||
|
3-1415054-1
TE Connectivity
|
$17.9111 Buy | Yes | Yes | Active | 48 V | 800 mW | 2.88 kΩ | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 17 mA | 17 mA | 36 V | 4.8 V | 48 V | 8A@240VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | EN; IEC; UL; VDE | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 40mm x 13mm x 16.5mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | ||||||||||||
|
SR4M4012
TE Connectivity
|
$17.9668 Buy | Yes | Active | 12 V | 800 mW | 180 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 67 mA | 67 mA | 9 V | 1.2 V | 12 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||
|
CA2KN31B7
Schneider Electric
|
$18.0727 Buy | Yes | Active | 690 V | 4PST | MOMENTARY | CONTROL RELAY | PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC... more | 24 V | 20 ms | 10 ms | BS; CSA; IEC; NFC; UL; VDE | -25 °C | 50 °C | DIN-RAIL MOUNT | IP2X | NO | SNAP-ON | 45 mm | 57 mm | 58 mm | 58mm x 45mm x 57mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | Schneider Electric | |||||||||||||||||||||||||||||||
|
CA2KN22B7
Schneider Electric
|
$18.0727 Buy | Yes | Active | 690 V | 4PST | MOMENTARY | CONTROL RELAY | OPERATE / RELEASE TIME CAPTURED FOR NO; ... more | 24 V | 20 ms | 10 ms | BS; CSA; IEC; NFC; UL; VDE | -25 °C | 50 °C | DIN-RAIL MOUNT | NO | SNAP-ON | 45 mm | 58 mm | 57 mm | 57mm x 45mm x 58mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
SR4D4005
TE Connectivity
|
$18.2278 Buy | Yes | Active | 5 V | 806 mW | 31 Ω | 8 A | 400 V | 8 A | 4PST | MOMENTARY | SAFETY RELAY | DC | 161 mA | 161 mA | 3.8 V | 500 mV | 5 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | UL | -25 °C | 70 °C | SILVER TIN OXIDE | PANEL MOUNT | 10 | BOX; TUBE | RT3 | NO | SOLDER/QUICK CONNECT | 13 mm | 16.5 mm | 40 mm | 39.87mm x 12.95mm x 16mm | 0.0032994665989331978 inch | 30 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||
|
SFS2-L-DC12V
Panasonic Electronic Components
|
$18.4010 Buy | Yes | Yes | Active | 360 mW | 400 Ω | 6 A | 250 V | 30 V | 6 A | 100000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | DC | 30 mA | 9 V | 1.2 V | 12 V | 6A@250VAC | 6A@30VDC | 20 ms | 20 ms | TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 13 mm | 24 mm | 50 mm | 50mm x 13mm x 24mm | PANASONIC CORP | compliant | EAR99 | Panasonic | ROHS COMPLIANT | 8536.41.00.20 | ||||||||||||||||
|
LADN203
Schneider Electric
|
$18.5547 Buy | Yes | Active | SCHNEIDER ELECTRIC SA | compliant | EAR99 | Schneider Electric | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
3-1415018-1
TE Connectivity
|
$18.6161 Buy | Yes | Active | 21 V | 1.2 W | 368 Ω | 8 A | 400 V | 8 A | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 57 mA | 57 mA | 16 V | 2.1 V | 21 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | 3 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.5mm x 16.5mm | 0.002999745999491999 inch | 30 g | TYCO ELECTRONICS CII | unknown | EAR99 | TE Connectivity | ROHS COMPLIANT |