Parametric results for: SF4D-F63 under Special Relays

Filter Your Search

41 - 50 of 2,777 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CA2KN22F7
Schneider Electric
$16.4723 Yes Active 690 V 4PST MOMENTARY CONTROL RELAY OPERATE / RELEASE TIME CAPTURED FOR NO; ... more 110 V 20 ms 10 ms BS; CSA; IEC; NFC; UL; VDE -25 °C 50 °C DIN-RAIL MOUNT NO SNAP-ON 45 mm 58 mm 57 mm 57mm x 45mm x 58mm SCHNEIDER ELECTRIC SA compliant EAR99
SFS3-DC48V
Panasonic Electronic Components
$16.4784 Yes Yes Active 360 mW 6.4 kΩ 6 A 250 V 30 V 6 A 100000 Cycle(s) 4PST MOMENTARY SAFETY RELAY DC 8 mA 36 V 4.8 V 48 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 40 mm 40mm x 13mm x 24mm PANASONIC CORP compliant EAR99 ROHS COMPLIANT 8536.41.00.20 Panasonic
SFS4-DC12V
Panasonic Electronic Components
$16.5137 Yes Yes Active 500 mW 288 Ω 6 A 250 V 30 V 6 A 100000 Cycle(s) 6PST MOMENTARY SAFETY RELAY DC 42 mA 9 V 1.2 V 12 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 50 mm 50mm x 13mm x 24mm PANASONIC CORP compliant EAR99 ROHS COMPLIANT 8536.41.00.20 Panasonic
SFS6-DC12V
Panasonic Electronic Components
$16.5137 Yes Yes Active 500 mW 288 Ω 6 A 250 V 30 V 6 A 100000 Cycle(s) 6PST MOMENTARY SAFETY RELAY DC 42 mA 9 V 1.2 V 12 V 6A@250VAC 6A@30VDC 20 ms 20 ms TUV; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX NO SOLDER 13 mm 24 mm 50 mm 50mm x 13mm x 24mm PANASONIC CORP compliant EAR99 ROHS COMPLIANT 8536.41.00.20 Panasonic
4-1415053-1
TE Connectivity
$16.6265 Yes Yes Active 24 V 800 mW 720 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 33 mA 33 mA 18 V 2.4 V 24 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant EAR99 ROHS COMPLIANT TE Connectivity
2-1415055-1
TE Connectivity
$16.7208 Yes Yes Active 21 V 800 mW 551 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 38 mA 38 mA 15.8 V 2.1 V 21 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant EAR99 ROHS COMPLIANT TE Connectivity
6-1415054-1
TE Connectivity
$17.2537 Yes Yes Active 110 V 800 mW 15.125 kΩ 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 7 mA 7 mA 82.5 V 11 V 110 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant EAR99 ROHS COMPLIANT TE Connectivity
SFS2-L-DC24V-D
Panasonic Electronic Components
$17.2774 Yes Active PANASONIC CORP compliant EAR99 Panasonic
1393260-6
TE Connectivity
$17.3706 Yes Active 21 V 1.2 W 368 Ω 8 A 400 V 8 A 6PST MOMENTARY POWER/SIGNAL RELAY DC 57 mA 57 mA 16 V 2.1 V 21 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CCC; CUL; TUV; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 14 BOX; TUBE 4 FORM A, 2 FORM B RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.5mm x 16.5mm 0.002999745999491999 inch 30 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
V23050A1110A533
TE Connectivity
$17.3799 Yes Active 1.2 W 10.08 kΩ 8 A 400 V 6050 Cycle(s) 6PST MOMENTARY SAFETY RELAY V23050A1110A533 DC 11 mA 82.5 V 11 V 110 V 8A@400VAC CQC; CUL; TUV; UL; VDE 70 °C AC THROUGH HOLE-STRAIGHT MOUNT TUBE RT3 NO NOT SPECIFIED SOLDER 16.51 mm 16.5 mm 55 mm 55mm x 16.51mm x 16.5mm TE CONNECTIVITY LTD unknown ROHS COMPLIANT TE Connectivity