Parametric results for: 3RU2116-0HB0 under Special Relays

Filter Your Search

11 - 20 of 2,777 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CA3KN40BD3
Schneider Electric
$11.2152 Yes Active 690 V 4PST MOMENTARY CONTROL RELAY PANEL MOUNTABLE 19.2 V 2.4 V 24 V 40 ms 10 ms BS; CSA; IEC; NFC; UL; VDE -25 °C 50 °C DIN-RAIL MOUNT IP2X NO SNAP-ON 45 mm 57 mm 58 mm 58mm x 45mm x 57mm SCHNEIDER ELECTRIC SA compliant EAR99
CA3KN31BD3
Schneider Electric
$11.2896 Yes Active 690 V 4PST MOMENTARY CONTROL RELAY PANEL MOUNTABLE; OPERATE/RELEASE TIME CAPTURED FOR NO 19.2 V 2.4 V 24 V 40 ms 10 ms BS; CSA; IEC; NFC; UL; VDE -25 °C 50 °C DIN-RAIL MOUNT IP2X NO SNAP-ON 45 mm 57 mm 58 mm 58mm x 45mm x 57mm SCHNEIDER ELECTRIC SA compliant EAR99 Schneider Electric
1393260-9
TE Connectivity
$11.4010 Yes Active 40 V 1.2 W 1.333 kΩ 8 A 400 V 8 A 6PST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 30 mA 30 V 4 V 40 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CCC; CUL; TUV; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 14 BOX; TUBE 4 FORM A, 2 FORM B RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.5mm x 16.5mm 0.002999745999491999 inch 30 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
CAD32E7
Schneider Electric
$12.0064 Yes Active 690 V 5PST MOMENTARY CONTROL RELAY OPERATE / RELEASE TIME CAPTURED FOR NO, ... more 48 V 22 ms 4 ms BS; CSA; EN; IEC; NFC; UL; VDE -40 °C 70 °C DIN-RAIL MOUNT NO SNAP-ON 45 mm 77 mm 84 mm 84mm x 45mm x 77mm SCHNEIDER ELECTRIC SA not_compliant EAR99
CAD50B7
Schneider Electric
$12.1287 Yes Active 690 V 5PST MOMENTARY CONTROL RELAY PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC): 19.2V; COIL RELEASE VOLTAGE(AC): 7.2V 24 V 22 ms 4 ms BS; CSA; EN; IEC; NFC; UL; VDE -40 °C 70 °C DIN-RAIL MOUNT IP2X NO SNAP-ON 45 mm 84 mm 77 mm 77mm x 45mm x 84mm SCHNEIDER ELECTRIC SA unknown EAR99
CA2KN22P7
Schneider Electric
$12.3071 Yes Active 690 V 4PST MOMENTARY CONTROL RELAY 230 V -25 °C 50 °C SCHNEIDER ELECTRIC SA compliant EAR99
3-1415055-1
TE Connectivity
$12.6603 Yes Yes Active 24 V 800 mW 720 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 33 mA 33 mA 18 V 2.4 V 24 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT
V23047A1110A501
TE Connectivity
$13.2495 Yes Active 110 V 700 mW 17.285 kΩ 6 A 400 V 6 A DPDT MOMENTARY SAFETY RELAY DC 58 mA 83 V 11 V 110 V 6A@400VAC 4000 Vrms 1500 Vrms Random TUV; UL; VDE -25 °C 70 °C AC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 12.6 mm 25.5 mm 29 mm 29mm x 12.6mm x 25.4mm 0.0032994665989331978 inch 20 g TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT
CA2KN40P7
Schneider Electric
$13.3962 Yes Active 690 V 4PST MOMENTARY CONTROL RELAY PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC): 184V; COIL RELEASE VOLTAGE(AC): 46V 230 V 20 ms 10 ms BS; CSA; IEC; NFC; UL; VDE -25 °C 50 °C DIN-RAIL MOUNT IP2X NO SNAP-ON 45 mm 57 mm 58 mm 58mm x 45mm x 57mm SCHNEIDER ELECTRIC SA compliant EAR99 Schneider Electric
8-1415054-1
TE Connectivity
$13.4200 Yes Yes Obsolete 6 V 800 mW 45 Ω 8 A 400 V 8 A 4PST MOMENTARY SAFETY RELAY DC 133 mA 133 mA 4.5 V 600 mV 6 V 8A@240VAC 100 mΩ 4000 Vrms 1500 Vrms Random EN; IEC; UL; VDE -25 °C 70 °C SILVER TIN OXIDE PANEL MOUNT 10 BOX; TUBE RT3 NO SOLDER/QUICK CONNECT 13 mm 16.5 mm 40 mm 40mm x 13mm x 16.5mm 0.0032994665989331978 inch 30 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT