Filter Your Search
1 - 10 of 4,697 results
|
MC3572-1220-123
SPC Multicomp
|
$0.5299 Buy | Yes | Active | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MC3572-1220-241
SPC Multicomp
|
$0.5468 Buy | Yes | Active | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MS05-1A87-75LHR
Standex-Meder Electronics
|
$0.6918 Buy | Active | 50 mW | 550 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 5 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | TIN | SOLDER | 3.81 mm | 6.8 mm | 15.2 mm | 15.2mm x 3.81mm x 6.8mm | STANDEX-MEDER ELECTRONICS | compliant | Meder | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
DIP24-1A72-12L
Standex-Meder Electronics
|
$0.7186 Buy | Active | 24 V | 290 mW | 2.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE | 14 mA | 16.8 V | 3.6 V | 30 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | TIN | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | STANDEXMEDER | EAR99 | 8536.49.00.50 | |||||||
|
HE721A0510
Littelfuse Inc
|
$0.9233 Buy | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | COIL SUPPRESSION DIODE | 10 mA | 3.75 V | 500 mV | 12 V | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 8 | BULK | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.05 mm | 19.05mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | 8536.49.00.50 | ||||||||||
|
2200-0219
Coto Technology USA
|
$1.0000 Buy | Yes | Active | MOMENTARY | DRY REED RELAY | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
2332-05-020
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 5 V | 145 mW | 175 Ω | 500 mA | 200 V | 200 V | 500 mA | 500000000 Cycle(s) | DPST | MOMENTARY | DRY REED RELAY | DC | SHIELDED | 29 mA | 3.8 V | 400 mV | 5 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | Random | 1000 GΩ | 500 µs | 150 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.33 mm | 9.4 mm | 20.57 mm | 20.57mm x 5.33mm x 9.4mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.41.00.60 | |||||||
|
2333-12-000
Coto Technology USA
|
$1.0000 Buy | Yes | Yes | Active | 12 V | 144 mW | 1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 500000000 Cycle(s) | 3PST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 9 V | 1 V | 12 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | Random | 1000 GΩ | 500 µs | 150 µs | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 3 FORM A | HERMETICALLY SEALED | NO | MATTE TIN | SOLDER | 5.33 mm | 9.43 mm | 20.57 mm | 20.57mm x 5.33mm x 9.43mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.41.00.60 | ROHS COMPLIANT | ||||||
|
2271-12-001
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 12 V | 264 mW | 550 Ω | 250 mA | 100 V | 100 V | 250 mA | 100000000 Cycle(s) | SPDT | MBB | DRY REED RELAY | DC | 22 mA | 6.7 V | 1 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | 200 mΩ | Random | 100 GΩ | 1 ms | 2 ms | e3 | -40 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM C | HERMETICALLY SEALED | NO | Tin (Sn) | SOLDER | 5.33 mm | 6.23 mm | 20.57 mm | 20.57mm x 5.33mm x 6.23mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.41.00.60 | ||||||||
|
9402-12-00
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 12 V | 180 mW | 825 Ω | 500 mA | 200 V | 200 V | 500 mA | 250000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 15 mA | 9 V | 1 V | 15 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 400 µs | 200 µs | e4 | -20 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 5.71 mm | 5.72 mm | 14 mm | 14mm x 5.71mm x 5.72mm | COTO TECHNOLOGY INC | not_compliant | Coto Technology | EAR99 | 8536.41.00.60 |