Parametric results for: CJSMBJ7.0CA under Reed Relays

Filter Your Search

81 - 90 of 4,697 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3570.1411.124
Comus International
$2.9395 Yes Active 12 V 144 mW 1 kΩ 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 9 V 1 V 16 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
MC3570-1331-243
SPC Multicomp
$2.9429 Yes Active MULTICOMP PRO unknown Multicomp Pro
MC3572-1220-051
SPC Multicomp
$2.9629 Yes Active MULTICOMP PRO unknown Multicomp Pro
3570.1419.122
Comus International
$2.9695 Yes Active 12 V 144 mW 1 kΩ 200 V 1 A 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 9 V 1 V 16 V 1A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
DIP05-1A72-13L
Standex-Meder Electronics
$2.9759 Transferred 5 V 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 3.5 V 750 mV 7.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 TUBE 1 FORM A NO Tin (Sn) SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch MEDER ELECTRONIC AG unknown Meder EAR99 8536.49.00.50
SIL24-1A72-71D
Standex-Meder Electronics
$3.0464 Yes Active 24 V 290 mW 2 kΩ 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 12 mA 16.8 V 3.6 V 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch STANDEX-MEDER ELECTRONICS compliant STANDEXMEDER EAR99 8536.49.00.50
HE721C0500
Littelfuse Inc
$3.0585 Yes Active 5 V 125 mW 200 Ω 180 mA 120 V 175 V 250 mA SPDT MOMENTARY DRY REED RELAY DC 25 mA 3.75 V 500 mV 14 V 0.18A@120VAC 5W@175VDC 0.25A@175VDC 200 mΩ Random 10 GΩ 3 ms 3 ms CUL; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 8 BULK 1 FORM C HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.05 mm 0.002999745999491999 inch LITTELFUSE INC unknown LITTELFUSE EAR99 8536.49.00.50
SIL05-1A72-71DHR
Standex-Meder Electronics
$3.0710 Active 25 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 5 mA 3.5 V 750 mV 5 V .5A@200VAC .5A@200VDC 700 µs 50 µs e3 AC/DC THROUGH HOLE-STRAIGHT TUBE WATER PROOF NO TIN SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm STANDEX-MEDER ELECTRONICS compliant Meder EAR99 8536.49.00.50 ROHS COMPLIANT
DIP12-1B72-19D
Standex-Meder Electronics
$3.0738 Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM B NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
9007-05-11
Coto Technology USA
$3.1208 Yes Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC SHIELDED 10 mA 3.75 V 400 mV 5 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO Tin (Sn) SOLDER 5.6 mm 8.1 mm 19.8 mm 19.8mm x 5.6mm x 8.1mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant Coto Technology EAR99 8536.41.00.60 ROHS COMPLIANT