Parametric results for: CJSMBJ7.0CA under Reed Relays

Filter Your Search

71 - 80 of 4,697 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIL24-1A72-71L
Standex-Meder Electronics
$2.7881 Buy Transferred 24 V 290 mW 2 kΩ 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 12 mA 16.8 V 3.6 V 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG ROHS COMPLIANT unknown EAR99 8536.49.00.50 Meder
MS12-1A87-75L
Standex-Meder Electronics
$2.7915 Buy Obsolete 12 V 205 mW 700 Ω 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 17 mA 8.4 V 1.8 V 0.5A@200VAC 0.5A@200VDC 150 mΩ Random 100 GΩ 500 µs 100 µs CUL; UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 3.81 mm 6.8 mm 15.2 mm 15.2mm x 3.81mm x 6.8mm 0.003200406400812802 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 Meder
3570.1419.123
Comus International
$2.7995 Buy Yes Active 12 V 144 mW 1 kΩ 200 V 1 A 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 9 V 1 V 16 V 1A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant COMUS
3570.1411.122
Comus International
$2.7995 Buy Yes Active 12 V 144 mW 1 kΩ 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 9 V 1 V 16 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
DIP12-1A72-12LHR
Standex-Meder Electronics
$2.8122 Buy Transferred 72 mW 2.2 kΩ 500 mA 200 V 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 6 mA 8.4 V 1.8 V 12 V .5A@200VAC .5A@200VDC 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT TUBE WATER PROOF NO SOLDER 6.4 mm 5 mm 19.6 mm 19.6mm x 6.4mm x 5mm MEDER ELECTRONIC AG ROHS COMPLIANT unknown EAR99 8536.49.00.50 STANDEXMEDER
DIL24-1A31-13D
Standex-Meder Electronics
$2.8147 Buy End Of Life DRY REED RELAY STANDEX-MEDER ELECTRONICS unknown EAR99
3570.1411.054
Comus International
$2.8295 Buy Yes Active 5 V 50 mW 500 Ω 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 7 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
3570.1419.052
Comus International
$2.8595 Buy Yes Active 5 V 50 mW 500 Ω 200 V 1 A 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 7 V 1A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
HE722A2410
Hamlin Electronics
$2.8795 Buy Yes Transferred 24 V 264 mW 2.15 kΩ 200 V 500 mA DPST MOMENTARY DRY REED RELAY DC COIL SUPPRESSION DIODE 11 mA 16 V 2 V 46 V 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT 8 2 FORM A HERMETICALLY SEALED NO SOLDER 7.24 mm 7.5 mm 19.05 mm 19.05mm x 7.24mm x 7.5mm 0.002999745999491999 inch HAMLIN ELECTRONICS EUROPE LTD unknown EAR99 8536.49.00.50 HAMLIN
DIP24-1A72-12D
Standex-Meder Electronics
$2.9335 Buy Active 24 V 290 mW 2.2 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 14 mA 16.8 V 3.6 V 30 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 STANDEXMEDER