Parametric results for: cjsmbj45ca under Reed Relays

Filter Your Search

61 - 70 of 4,697 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HE721C0530
Littelfuse Inc
$2.5947 Yes Active 5 V 125 mW 200 Ω 175 V 250 mA SPDT MOMENTARY DRY REED RELAY DC WITH DIODE, SHIELDED 25 mA 3.75 V 500 mV 14 V 5W@175VDC 0.25A@175VDC 200 mΩ Random 10 GΩ 3 ms 3 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 8 BULK 1 FORM C HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.05 mm 19.05mm x 7.22mm x 5.5mm 0.002999745999491999 inch LITTELFUSE INC compliant EAR99 8536.49.00.50 LITTELFUSE
MCBFM-1C12C
SPC Multicomp
$2.5969 Active DRY REED RELAY MULTICOMP PRO unknown Multicomp Pro
3570.1419.051
Comus International
$2.6112 Yes Active 5 V 50 mW 500 Ω 200 V 1 A 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 7 V 1A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
3570.1411.052
Comus International
$2.6818 Yes Active 5 V 50 mW 500 Ω 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 7 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
HE721C2400
Littelfuse Inc
$2.7290 Yes Active 24 V 288 mW 2 kΩ 180 mA 120 V 175 V 250 mA SPDT MOMENTARY DRY REED RELAY DC 12 mA 16 V 2 V 44 V 0.18A@120VAC 5W@175VDC 0.25A@175VDC 200 mΩ Random 10 GΩ 3 ms 3 ms CUL; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 8 BULK 1 FORM C HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.05 mm 0.002999745999491999 inch LITTELFUSE INC unknown EAR99 8536.49.00.50 LITTELFUSE
SIL05-1A72-71D
Standex-Meder Electronics
$2.7486 Transferred 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 10 mA 3.5 V 750 mV 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 STANDEXMEDER
3570.1411.121
Comus International
$2.7618 Yes Active 12 V 144 mW 1 kΩ 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 9 V 1 V 16 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
DIP05-1A72-12D
Standex-Meder Electronics
$2.7648 Transferred 50 mW 550 Ω 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 14 mA 3.5 V 750 mV 7.5 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT TUBE WATER PROOF NO Tin (Sn) SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 Meder ROHS COMPLIANT
3570.1419.053
Comus International
$2.7742 Yes Active 5 V 50 mW 500 Ω 200 V 1 A 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 7 V 1A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
DIP12-1A72-12L
Standex-Meder Electronics
$2.7792 Transferred 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO Tin (Sn) SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 Meder