Parametric results for: MCBFM-1C12C under Reed Relays

Filter Your Search

51 - 60 of 4,697 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NP05-1A66-500-213
Standex-Meder Electronics
$2.3059 Buy Obsolete 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.5 V 750 mV 5 V .5A@200VAC .5A@200VDC 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10 mm 10.3 mm 22 mm 22mm x 10mm x 10.3mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 Meder
SIL12-1A72-71L
Standex-Meder Electronics
$2.3674 Buy Transferred 12 V 145 mW 1 kΩ 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 12 mA 8.4 V 1.8 V 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 STANDEXMEDER ROHS COMPLIANT
DIP12-1A72-12A
Standex-Meder Electronics
$2.3674 Buy Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, WITH DIODE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
3570.1411.123
Comus International
$2.4765 Buy Yes Active 12 V 144 mW 1 kΩ 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 9 V 1 V 16 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
SIL05-1A72-71LHR
Standex-Meder Electronics
$2.5119 Buy Yes Active 5 V 25 mW 1.1 kΩ 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 5 mA 3.5 V 750 mV 5 V 1A@200VAC 1A@200VDC 200 mΩ Random 10000 GΩ 700 µs 100 µs e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 Meder
3570.1419.121
Comus International
$2.5289 Buy Yes Active 12 V 144 mW 1 kΩ 200 V 1 A 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 9 V 1 V 16 V 1A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant COMUS
3570.1411.053
Comus International
$2.5436 Buy Yes Active 5 V 50 mW 500 Ω 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 7 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
3570.1411.051
Comus International
$2.5489 Buy Yes Active 5 V 50 mW 500 Ω 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 7 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 3.81 mm 6.98 mm 15.24 mm 15.24mm x 3.81mm x 6.98mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
SIL12-1A72-71D
Standex-Meder Electronics
$2.5710 Buy Yes Active 12 V 145 mW 1 kΩ 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 12 mA 8.4 V 1.8 V 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 STANDEXMEDER
MC3570-1331-123
SPC Multicomp
$2.5741 Buy Yes Active MULTICOMP PRO unknown Multicomp Pro