Filter Your Search
41 - 50 of 4,697 results
|
MC3570-1331-053
SPC Multicomp
|
$2.1431 Buy | Yes | Active | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||||
|
DIP12-1A72-11L
Standex-Meder Electronics
|
$2.1689 Buy | Active | 12 V | 145 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE | 14 mA | 8.4 V | 1.8 V | 16 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | TIN | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | Meder | EAR99 | 8536.49.00.50 | |||||||
|
DIP12-1A72-12D
Standex-Meder Electronics
|
$2.1773 Buy | Active | 12 V | 145 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH DIODE | 14 mA | 8.4 V | 1.8 V | 16 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | Meder | EAR99 | 8536.49.00.50 | |||||||
|
9007-24-01
Coto Technology USA
|
$2.2387 Buy | Yes | Yes | Active | 24 V | 288 mW | 2 kΩ | 500 mA | 200 V | 200 V | 500 mA | 100000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 18 V | 2 V | 24 V | .5A@200VAC | 10W@200VDC | .5A@200VDC | 200 mΩ | Random | 10 GΩ | 500 µs | 200 µs | CSA; UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | HERMETICALLY SEALED | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.6 mm | 19.3 mm | 19.3mm x 5.08mm x 7.6mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.41.00.60 | ROHS COMPLIANT | |||||
|
LP12-1A66-80W
Standex-Meder Electronics
|
$2.2421 Buy | Obsolete | 155 mW | 950 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 13 mA | 8.4 V | 1.8 V | 12 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 5.08 mm | 5.8 mm | 20.4 mm | 20.4mm x 5.08mm x 5.8mm | MEDER ELECTRONIC AG | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||
|
HE3621A2410
Littelfuse Inc
|
$2.2477 Buy | Yes | Active | 24 V | 264 mW | 2.15 kΩ | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | DIODE SUPRESSED COIL | 11 mA | 16 V | 2 V | 31 V | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.65 mm | 7.87 mm | 19.7 mm | 19.7mm x 5.65mm x 7.87mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | 8536.49.00.50 | ||||||||||||
|
DIP05-1A72-12A
Standex-Meder Electronics
|
$2.2494 Buy | Yes | Active | 5 V | 50 mW | 550 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE, WITH DIODE | 14 mA | 3.5 V | 750 mV | 7.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | TUBE | 1 FORM A | NO | Tin (Sn) | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | |||||||
|
SIL05-1A72-71L
Standex-Meder Electronics
|
$2.2496 Buy | Yes | Transferred | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 100 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | Tin (Sn) | SOLDER | 5.08 mm | 7.8 mm | 19.8 mm | 19.8mm x 5.08mm x 7.8mm | 0.003500127000254001 inch | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||
|
DIP12-1A72-12M
Standex-Meder Electronics
|
$2.2909 Buy | Yes | Active | DRY REED RELAY | STANDEX-MEDER ELECTRONICS | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HE751A0510
Hamlin Electronics
|
$2.3012 Buy | Yes | Yes | Transferred | 5 V | 50 mW | 500 Ω | 300 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | WITH COIL SUPPRESSION DIODE | 10 mA | 3.75 V | 500 mV | 5 V | 10W@300VDC | .5A@300VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | CUL; UL | -20 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 7.22 mm | 5.5 mm | 19.5 mm | 19.5mm x 7.22mm x 5.5mm | 0.002999745999491999 inch | HAMLIN ELECTRONICS EUROPE LTD | unknown | HAMLIN | EAR99 | 8536.49.00.50 |