Parametric results for: CJSMBJ7.0CA under Reed Relays

Filter Your Search

31 - 40 of 4,697 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
9007-05-01
Coto Technology USA
$1.7550 Yes Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.75 V 400 mV 5 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO Tin (Sn) SOLDER 5.08 mm 7.6 mm 19.3 mm 19.3mm x 5.08mm x 7.6mm 0.0034010668021336042 inch COTO TECHNOLOGY INC ROHS COMPLIANT compliant EAR99 8536.41.00.60 Coto Technology
3570.1331.243
Comus International
$1.8077 Yes Active 24 V 288 mW 2 kΩ 150 V 500 mA 100000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 12 mA 18 V 2 V 32 V 0.5A@150VDC 200 mΩ Random 10 GΩ 350 µs 200 µs CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
9401-05-00
Coto Technology USA
$1.9293 Yes Active 5 V 125 mW 200 Ω 500 mA 200 V 200 V 500 mA 250000000 Cycle(s) SPST MBB DRY REED RELAY DC 25 mA 3.75 V 400 mV 6.2 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 1000 GΩ 400 µs 200 µs e4 -20 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO Gold (Au) SOLDER 5.71 mm 5.72 mm 14 mm 14mm x 5.71mm x 5.72mm COTO TECHNOLOGY INC not_compliant EAR99 8536.41.00.60 Coto Technology
3570.1333.121
Comus International
$1.9359 Yes Active 12 V 144 mW 1 kΩ 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 12 mA 9 V 1 V 16 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
NP12-1A66-2500-213
Standex-Meder Electronics
$1.9738 Obsolete 60 mW 2.5 kΩ 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 5 mA 8.4 V 1.8 V 12 V .5A@200VAC .5A@200VDC 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10 mm 10.3 mm 22 mm 22mm x 10mm x 10.3mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50
3570.1333.053
Comus International
$1.9959 Yes Active 5 V 50 mW 500 Ω 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 10 mA 3.75 V 800 mV 7 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
3570.1210.054
Comus International
$2.0383 Yes Active 5 V 50 mW 500 Ω 150 V 500 mA 250000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 8 mA 3.75 V 600 mV 7 V .5A@150VDC 150 mΩ Random 10 GΩ 500 µs 500 µs CUL; UL -20 °C 80 °C DC THROUGH HOLE-STRAIGHT 8 1 FORM A NO SOLDER 6.9 mm 7.43 mm 19.5 mm 19.5mm x 6.9mm x7.43mm 0.002999745999491999 inch COMUS INTERNATIONAL compliant
3570.1333.123
Comus International
$2.0659 Yes Active 12 V 144 mW 1 kΩ 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 9 V 1 V 16 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
MC3570-1331-051
SPC Multicomp
$2.0786 Yes Active MULTICOMP PRO unknown Multicomp Pro
DIP05-1A72-11L
Standex-Meder Electronics
$2.1341 Active 5 V 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 3.5 V 750 mV 7.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 Meder