Parametric results for: MCBFM-1C12C under Reed Relays

Filter Your Search

21 - 30 of 4,697 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3570.1331.123
Comus International
$1.5800 Yes Active 12 V 144 mW 1 kΩ 150 V 500 mA 100000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 12 mA 9 V 1 V 16 V 0.5A@150VDC 200 mΩ Random 10 GΩ 350 µs 200 µs CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant
9007-24-00
Coto Technology USA
$1.5819 Yes Yes Active 24 V 288 mW 2 kΩ 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 12 mA 18 V 2 V 24 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO Tin (Sn) SOLDER 5.08 mm 7.6 mm 19.3 mm 19.3mm x 5.08mm x 7.6mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant ROHS COMPLIANT EAR99 8536.41.00.60 Coto Technology
9007-05-00
Coto Technology USA
$1.5840 Yes Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.75 V 400 mV 5 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO Tin (Sn) SOLDER 5.08 mm 7.6 mm 19.3 mm 19.3mm x 5.08mm x 7.6mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant ROHS COMPLIANT EAR99 8536.41.00.60 Coto Technology
HE3621A2400
Littelfuse Inc
$1.5864 Yes Active 24 V 264 mW 2.15 kΩ 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 11 mA 16 V 2 V 31 V 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.65 mm 7.87 mm 19.7 mm 19.7mm x 5.65mm x 7.87mm 0.002999745999491999 inch LITTELFUSE INC unknown EAR99 8536.49.00.50 LITTELFUSE
MCBFH-2A-05
SPC Multicomp
$1.6027 Yes Active MULTICOMP PRO unknown Multicomp Pro
MC3570-1333-051
SPC Multicomp
$1.6093 Yes Active DRY REED RELAY MULTICOMP PRO unknown Multicomp Pro
9007-12-00
Coto Technology USA
$1.6250 Yes Yes Active 12 V 144 mW 1 kΩ 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 12 mA 9 V 1 V 12 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO Tin (Sn) SOLDER 5.08 mm 7.6 mm 19.3 mm 19.3mm x 5.08mm x 7.6mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant ROHS COMPLIANT EAR99 8536.41.00.60 Coto Technology
3570.1331.241
Comus International
$1.6500 Yes Active 24 V 288 mW 2 kΩ 150 V 500 mA 100000000 Cycle(s) SPST MBB DRY REED RELAY DC 12 mA 18 V 2 V 32 V 0.5A@150VDC 200 mΩ Random 10 GΩ 350 µs 200 µs CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant COMUS
HE721A1210
Hamlin Electronics
$1.7241 Yes Transferred 12 V 144 mW 1 kΩ 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC COIL SUPPRESSION DIODE 12 mA 8 V 1 V 31 V 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT 8 1 FORM A HERMETICALLY SEALED NO SOLDER 7.24 mm 7.5 mm 19.05 mm 19.05mm x 7.24mm x 7.5mm 0.002999745999491999 inch HAMLIN ELECTRONICS EUROPE LTD unknown EAR99 8536.49.00.50 HAMLIN
3570.1333.051
Comus International
$1.7477 Yes Active 5 V 50 mW 500 Ω 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 800 mV 7 V 0.5A@200VDC 150 mΩ Random 1000 GΩ 350 µs 100 µs CUL; UL -40 °C 85 °C DC Ruthenium THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.7 mm 19 mm 19mm x 5.08mm x 7.7mm 0.003200406400812802 inch COMUS INTERNATIONAL compliant EAR99 8536.49.00.50