Parametric results for: ms05-1a87-75lhr under Reed Relays

Filter Your Search

1 - 10 of 4,697 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC3572-1220-123
SPC Multicomp
$0.5299 Buy Yes Active MULTICOMP PRO unknown Multicomp Pro
MC3572-1220-241
SPC Multicomp
$0.5468 Buy Yes Active MULTICOMP PRO unknown Multicomp Pro
MS05-1A87-75LHR
Standex-Meder Electronics
$0.6918 Buy Active 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 10 mA 3.5 V 750 mV 5 V .5A@200VAC .5A@200VDC 500 µs 100 µs e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO TIN SOLDER 3.81 mm 6.8 mm 15.2 mm 15.2mm x 3.81mm x 6.8mm STANDEX-MEDER ELECTRONICS compliant Meder EAR99 8536.49.00.50
DIP24-1A72-12L
Standex-Meder Electronics
$0.7186 Buy Active 24 V 290 mW 2.2 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 16.8 V 3.6 V 30 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant STANDEXMEDER EAR99 8536.49.00.50
HE721A0510
Littelfuse Inc
$0.9233 Buy Yes Active 5 V 50 mW 500 Ω 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC COIL SUPPRESSION DIODE 10 mA 3.75 V 500 mV 12 V 10W@200VDC 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 8 BULK 1 FORM A HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.05 mm 19.05mm x 7.22mm x 5.5mm 0.002999745999491999 inch LITTELFUSE INC compliant LITTELFUSE EAR99 8536.49.00.50
2200-0219
Coto Technology USA
$1.0000 Buy Yes Active MOMENTARY DRY REED RELAY e3 Tin (Sn) COTO TECHNOLOGY INC compliant EAR99
2332-05-020
Coto Technology USA
$1.0000 Buy Yes Active 5 V 145 mW 175 Ω 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) DPST MOMENTARY DRY REED RELAY DC SHIELDED 29 mA 3.8 V 400 mV 5 V .5A@200VAC 10W@200VDC .5A@200VDC Random 1000 GΩ 500 µs 150 µs e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 8 2 FORM A HERMETICALLY SEALED NO MATTE TIN SOLDER 5.33 mm 9.4 mm 20.57 mm 20.57mm x 5.33mm x 9.4mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant Coto Technology EAR99 8536.41.00.60
2333-12-000
Coto Technology USA
$1.0000 Buy Yes Yes Active 12 V 144 mW 1 kΩ 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) 3PST MOMENTARY DRY REED RELAY DC 12 mA 9 V 1 V 12 V .5A@200VAC 10W@200VDC .5A@200VDC Random 1000 GΩ 500 µs 150 µs e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 8 3 FORM A HERMETICALLY SEALED NO MATTE TIN SOLDER 5.33 mm 9.43 mm 20.57 mm 20.57mm x 5.33mm x 9.43mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant Coto Technology EAR99 8536.41.00.60 ROHS COMPLIANT
2271-12-001
Coto Technology USA
$1.0000 Buy Yes Active 12 V 264 mW 550 Ω 250 mA 100 V 100 V 250 mA 100000000 Cycle(s) SPDT MBB DRY REED RELAY DC 22 mA 6.7 V 1 V 0.25A@100VAC 3W@100VDC 0.25A@100VDC 200 mΩ Random 100 GΩ 1 ms 2 ms e3 -40 °C 125 °C AC/DC THROUGH HOLE-STRAIGHT 8 1 FORM C HERMETICALLY SEALED NO Tin (Sn) SOLDER 5.33 mm 6.23 mm 20.57 mm 20.57mm x 5.33mm x 6.23mm 0.003200406400812802 inch COTO TECHNOLOGY INC compliant Coto Technology EAR99 8536.41.00.60
9402-12-00
Coto Technology USA
$1.0000 Buy Yes Active 12 V 180 mW 825 Ω 500 mA 200 V 200 V 500 mA 250000000 Cycle(s) SPST MBB DRY REED RELAY DC 15 mA 9 V 1 V 15 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 1000 GΩ 400 µs 200 µs e4 -20 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT 6 1 FORM A HERMETICALLY SEALED NO Gold (Au) SOLDER 5.71 mm 5.72 mm 14 mm 14mm x 5.71mm x 5.72mm COTO TECHNOLOGY INC not_compliant Coto Technology EAR99 8536.41.00.60