Parametric results for: CJSMAJ33CA under Reed Relays

Filter Your Search

41 - 50 of 4,697 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC3570-1331-053
SPC Multicomp
$2.1431 Buy Yes Active MULTICOMP PRO unknown Multicomp Pro
DIP12-1A72-11L
Standex-Meder Electronics
$2.1689 Buy Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant Meder EAR99 8536.49.00.50
DIP12-1A72-12D
Standex-Meder Electronics
$2.1773 Buy Active 12 V 145 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 14 mA 8.4 V 1.8 V 16 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant Meder EAR99 8536.49.00.50
9007-24-01
Coto Technology USA
$2.2387 Buy Yes Yes Active 24 V 288 mW 2 kΩ 500 mA 200 V 200 V 500 mA 100000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 12 mA 18 V 2 V 24 V .5A@200VAC 10W@200VDC .5A@200VDC 200 mΩ Random 10 GΩ 500 µs 200 µs CSA; UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 HERMETICALLY SEALED NO Tin (Sn) SOLDER 5.08 mm 7.6 mm 19.3 mm 19.3mm x 5.08mm x 7.6mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant Coto Technology EAR99 8536.41.00.60 ROHS COMPLIANT
LP12-1A66-80W
Standex-Meder Electronics
$2.2421 Buy Obsolete 155 mW 950 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 13 mA 8.4 V 1.8 V 12 V .5A@200VAC .5A@200VDC 500 µs 100 µs -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 5.08 mm 5.8 mm 20.4 mm 20.4mm x 5.08mm x 5.8mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50
HE3621A2410
Littelfuse Inc
$2.2477 Buy Yes Active 24 V 264 mW 2.15 kΩ 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC DIODE SUPRESSED COIL 11 mA 16 V 2 V 31 V 0.5A@200VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -40 °C 85 °C DC THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO SOLDER 5.65 mm 7.87 mm 19.7 mm 19.7mm x 5.65mm x 7.87mm 0.002999745999491999 inch LITTELFUSE INC compliant LITTELFUSE EAR99 8536.49.00.50
DIP05-1A72-12A
Standex-Meder Electronics
$2.2494 Buy Yes Active 5 V 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, WITH DIODE 14 mA 3.5 V 750 mV 7.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM A NO Tin (Sn) SOLDER 6.4 mm 5.1 mm 19.3 mm 19.3mm x 6.4mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
SIL05-1A72-71L
Standex-Meder Electronics
$2.2496 Buy Yes Transferred 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 10 mA 3.5 V 750 mV 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO Tin (Sn) SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG unknown STANDEXMEDER EAR99 8536.49.00.50 ROHS COMPLIANT
DIP12-1A72-12M
Standex-Meder Electronics
$2.2909 Buy Yes Active DRY REED RELAY STANDEX-MEDER ELECTRONICS unknown
HE751A0510
Hamlin Electronics
$2.3012 Buy Yes Yes Transferred 5 V 50 mW 500 Ω 300 V 500 mA SPST MOMENTARY DRY REED RELAY DC WITH COIL SUPPRESSION DIODE 10 mA 3.75 V 500 mV 5 V 10W@300VDC .5A@300VDC 150 mΩ Random 10 GΩ 1 ms 1 ms CUL; UL -20 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT 8 1 FORM A HERMETICALLY SEALED NO SOLDER 7.22 mm 5.5 mm 19.5 mm 19.5mm x 7.22mm x 5.5mm 0.002999745999491999 inch HAMLIN ELECTRONICS EUROPE LTD unknown HAMLIN EAR99 8536.49.00.50