Parametric results for: ape1004h under Power/Signal Relays

Filter Your Search

71 - 80 of 263,853 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM-S-112DM
Sanyou Relays
$0.6973 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
RC1V-CH-D5
IDEC Corporation
$0.6992 Buy Active 5 V 400 mW 62 Ω 16 A 440 V 300 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 81 mA 3.5 V 500 mV 12.3 V 4000VA@440VAC 16A@440VAC 384W@300VDC 16A@300VDC 100 mΩ Random 1 GΩ 15 ms 5 ms CE; CQC; CUL; UKCA; UL; VDE -40 °C 85 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 8 1 FORM C RT2 NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.0033020066040132085 inch IDEC CORP unknown Idec
HF46F/12-HS1
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.7047 Buy Yes Active 12 V 200 mW 720 Ω 5 A 277 V 30 V 5 A 120000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 17 mA 9 V 600 mV 15.6 V 1385VA@277VAC 5A@277VAC 150W@30VDC 5A@30VDC 100 mΩ Random 1 GΩ 10 ms 10 ms CQC; CUL; UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 7.2 mm 15.3 mm 20.5 mm 20.5mm x 7.2mm x 15.3mm 0.003403606807213615 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant EAR99 Hongfa ROHS COMPLIANT 8536.41.00.20
HF3FD/012-ZTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.7057 Buy Yes Active 12 V 360 mW 400 Ω 10 A 277 V 30 V 10 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 10A@277VAC 300W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 105 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.004000508001016002 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
RZ01-1C4-D006
TE Connectivity
$0.7092 Buy Yes Active 400 mW 90 Ω 12 A 400 V 12 A MOMENTARY POWER/SIGNAL RELAY 6 V 5000 Vrms 1000 Vrms 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 10 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
SM-SH-112DM
Sanyou Relays
$0.7108 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99 SANYOU
MCJQX-13F-KE4C-24VAC
SPC Multicomp
$0.7133 Buy Active POWER/SIGNAL RELAY MULTICOMP PRO unknown Multicomp Pro
SM-S-124DM
Sanyou Relays
$0.7139 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SZ-S-124LM
Sanyou Relays
$0.7149 Buy Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
HF3FA/024-ZTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.7150 Buy Yes Active 24 V 360 mW 1.6 kΩ 10 A 277 V 28 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC Ratings are as per NO and NC rating is 5A@250VAC, 2770VA@250VAC 15 mA 18 V 2.4 V 31.2 V 2770VA@277VAC 10A@277VAC 280W@28VDC 10A@28VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.0035052070104140214 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant Hongfa