Filter Your Search
61 - 70 of 263,853 results
|
HF33F/024-ZS3
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.6831 Buy | Yes | Active | POWER/SIGNAL RELAY | e4 | GOLD | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | Hongfa | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ALZN1F18W
Panasonic Electronic Components
|
$0.6845 Buy | Yes | Obsolete | 18 V | 400 mW | 810 Ω | 16 A | 440 V | 10000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 22 mA | 12.6 V | 1.8 V | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | BOX | 1 FORM C | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | |||||||||||||||
|
7-1393122-2
TE Connectivity
|
$0.6867 Buy | Yes | Obsolete | 900 mW | 2.6 kΩ | 1 A | 240 V | 1 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 48 V | 1500 Vrms | 1000 Vrms | 100 MΩ | CSA; UL | -45 °C | 70 °C | AC/DC | SILVER | PANEL MOUNT | 4 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 21.8 mm | 32.5 mm | 28.2 mm | 28.2mm x 21.8mm x 34.9mm | 45 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||||
|
SZ-S-112LM
Sanyou Relays
|
$0.6893 Buy | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ822-2C-12DSE
ZETTLER Magnetics Inc
|
$0.6894 Buy | Contact Manufacturer | 74 mW | 960 Ω | 2 A | 250 V | 220 V | 2 A | 5000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12.5 mA | 8.4 V | 12 V | 2A@250VAC | 2A@220VDC | 5 ms | 2 ms | UL | e2 | -55 °C | 90 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | EPOXY TERMINAL SEALED | NO | TIN COPPER | SOLDER | 9.8 mm | 12 mm | 20 mm | 20mm X 9.8mm X 12mm | ZETTLER MAGNETICS INC | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||
|
FTR-F3AA012E
FUJITSU Limited
|
$0.6902 Buy | Yes | Active | 200 mW | 720 Ω | 3 A | 125 V | 30 V | 3 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | OPERATE AND RELEASE TIME TAKEN WITHOUT DIODE | 17 mA | 9 V | 1.2 V | 12 V | 3A@125VAC | 3A@30VDC | 10 ms | 10 ms | CSA; CQC; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
RT234012
TE Connectivity
|
$0.6923 Buy | Yes | Active | 400 mW | 360 Ω | 12 A | 400 V | 12 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 5000 Vrms | 1000 Vrms | 12 ms | 10 ms | BEAB; FIMKO; SEMKO; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | FLUX FREE SEALED | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
JW1FSN-DC6V
Panasonic Electronic Components
|
$0.6937 Buy | Yes | Yes | Active | 530 mW | 68 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 88 mA | 4.2 V | 600 mV | 6 V | 10A@250VAC | 10A@30VDC | 15 ms | 5 ms | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | -40 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 12.8 mm | 20.4 mm | 28.6 mm | 28.6mm x 12.8mm x 20.4mm | PANASONIC CORP | compliant | EAR99 | Panasonic | ROHS COMPLIANT | 8536.41.00.20 | ||||||||||||||||||
|
SMI-S-212LM
Sanyou Relays
|
$0.6945 Buy | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | SANYOU | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RZ03-1C3-D005
TE Connectivity
|
$0.6945 Buy | Yes | Active | 420 mW | 60 Ω | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 5 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |