Filter Your Search
31 - 40 of 263,565 results
|
AHQSH112LM100G
Anytek Technology Corporation Ltd
|
$0.5029 Buy | Yes | Contact Manufacturer | 12 V | 200 mW | 720 Ω | 12 A | 250 V | 30 V | 12 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9.6 V | 600 mV | 13.2 V | 2500VA@250VAC | 12A@250VAC | 300W@30VDC | 12A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | UL | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | RT3 | NO | SOLDER | 10 mm | 14.9 mm | 18.2 mm | 18.2mm X 10mm X 14.9mm | 0.004089408178816358 inch | ANYTEK TECHNOLOGY CORP LTD | unknown | ||||||||
|
SRG-SH-124DM
Sanyou Relays
|
$0.5199 Buy | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OMIT-SS-109LM,300
TE Connectivity
|
$0.5239 Buy | Yes | Obsolete | 540 mW | 155 Ω | 10 A | 240 V | 30 V | 10 A | POWER/SIGNAL RELAY | 9 V | 1 GΩ | 50 °C | 70 °C | SILVER | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
RZF1-1A4-L018
TE Connectivity
|
$0.5347 Buy | Yes | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HF46F-G/5-HS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5369 Buy | Yes | Active | 5 V | 200 mW | 125 Ω | 10 A | 277 V | 30 V | 10 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 250 mV | 6.5 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | 1 GΩ | 10 ms | 10 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7 mm | 15.3 mm | 20.5 mm | 20.5mm x 7mm x 15.3mm | 0.0034010668021336042 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | Hongfa | |||||||||
|
HF3FD/012-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5425 Buy | Yes | Active | 12 V | 360 mW | 400 Ω | 10 A | 277 V | 30 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||||||
|
SRG-S-124D
Sanyou Relays
|
$0.5624 Buy | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HF3FD/006-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5680 Buy | Yes | Active | 6 V | 360 mW | 100 Ω | 10 A | 277 V | 30 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.5 V | 600 mV | 7.8 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||||||
|
HF3FD/024-ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5780 Buy | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 10 A | 277 V | 30 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 31.2 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||||||
|
AZ943-1CH-5DE
American ZETTLER Inc
|
$0.5880 Buy | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.8 V | 500 mV | 11.2 V | 2770VA@277VAC | 15A@277VAC | 280W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC 61810-1; TUV; UL; VDE | e3 | -40 °C | 70 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | WATER PROOF | NO | TIN | SOLDER | 15.3 mm | 15.7 mm | 19 mm | 19mm X 15.3mm X 15.7mm | 0.0037084074168148335 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |