Parametric results for: grf172-5 under Power/Signal Relays

Filter Your Search

31 - 40 of 263,853 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7-1415538-8
TE Connectivity
$0.5002 Yes Obsolete 400 mW 360 Ω 8 A 400 V 8 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 5000 Vrms 1000 Vrms UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 13 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
7-1415538-8
TE Connectivity
$0.5002 Yes Obsolete 400 mW 360 Ω 8 A 400 V 8 A DPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 5000 Vrms 1000 Vrms UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 13 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99
SRG-SH-124DM
Sanyou Relays
$0.5199 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
OMIT-SS-109LM,300
TE Connectivity
$0.5243 Yes Obsolete 540 mW 155 Ω 10 A 240 V 30 V 10 A MOMENTARY POWER/SIGNAL RELAY 9 V 1 GΩ -30 °C 70 °C SILVER PANEL MOUNT TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm TE CONNECTIVITY LTD compliant TE Connectivity
7-1415899-5
TE Connectivity
$0.5308 Yes Active 400 mW 360 Ω 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 12 V 5000 Vrms 1000 Vrms 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 10 g TE CONNECTIVITY LTD compliant TE Connectivity
7-1415899-5
TE Connectivity
$0.5308 Yes Active 400 mW 360 Ω 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 12 V 5000 Vrms 1000 Vrms 85 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 10 g TE CONNECTIVITY LTD compliant EAR99
RZF1-1A4-L018
TE Connectivity
$0.5350 Yes Obsolete POWER/SIGNAL RELAY TE CONNECTIVITY LTD compliant TE Connectivity EAR99
HF46F-G/5-HS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5369 Yes Active 5 V 200 mW 125 Ω 10 A 277 V 30 V 10 A 10000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 40 mA 3.75 V 250 mV 6.5 V 2770VA@277VAC 10A@277VAC 300W@30VDC 10A@30VDC 100 mΩ 1 GΩ 10 ms 10 ms CQC; CUL; UL; VDE -40 °C 85 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 7 mm 15.3 mm 20.5 mm 20.5mm x 7mm x 15.3mm 0.0034010668021336042 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant Hongfa
HF3FD/012-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5425 Yes Active 12 V 360 mW 400 Ω 10 A 277 V 30 V 10 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 10A@277VAC 300W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 105 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.004000508001016002 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
SRG-S-124D
Sanyou Relays
$0.5624 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown