Filter Your Search
31 - 40 of 263,853 results
|
7-1415538-8
TE Connectivity
|
$0.5002 | Yes | Obsolete | 400 mW | 360 Ω | 8 A | 400 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 5000 Vrms | 1000 Vrms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||
|
7-1415538-8
TE Connectivity
|
$0.5002 | Yes | Obsolete | 400 mW | 360 Ω | 8 A | 400 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 5000 Vrms | 1000 Vrms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||
|
SRG-SH-124DM
Sanyou Relays
|
$0.5199 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OMIT-SS-109LM,300
TE Connectivity
|
$0.5243 | Yes | Obsolete | 540 mW | 155 Ω | 10 A | 240 V | 30 V | 10 A | MOMENTARY | POWER/SIGNAL RELAY | 9 V | 1 GΩ | -30 °C | 70 °C | SILVER | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
7-1415899-5
TE Connectivity
|
$0.5308 | Yes | Active | 400 mW | 360 Ω | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
7-1415899-5
TE Connectivity
|
$0.5308 | Yes | Active | 400 mW | 360 Ω | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
RZF1-1A4-L018
TE Connectivity
|
$0.5350 | Yes | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
HF46F-G/5-HS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5369 | Yes | Active | 5 V | 200 mW | 125 Ω | 10 A | 277 V | 30 V | 10 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 250 mV | 6.5 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | 1 GΩ | 10 ms | 10 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7 mm | 15.3 mm | 20.5 mm | 20.5mm x 7mm x 15.3mm | 0.0034010668021336042 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | Hongfa | |||||||||
|
HF3FD/012-ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5425 | Yes | Active | 12 V | 360 mW | 400 Ω | 10 A | 277 V | 30 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||||||
|
SRG-S-124D
Sanyou Relays
|
$0.5624 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown |