Filter Your Search
21 - 30 of 263,848 results
|
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.3750 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 15A@277VAC | 280W@28VDC | 15A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.0035052070104140214 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||||||
|
1461400-5
TE Connectivity
|
$0.3761 | Yes | Active | 450 mW | 1.28 kΩ | 5 A | 277 V | 30 V | 5 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 24 V | 3000 Vrms | 750 Vrms | CSA; TUV; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||
|
9-1419125-5
TE Connectivity
|
$0.4041 | Yes | Obsolete | 150 mW | 540 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 6.75 V | 900 mV | 9 V | 10A@250VAC | 10A@30VDC | 15 ms | 5 ms | CQC; TUV; UL; VDE | -30 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | TUBE | 1 FORM A | RT2; RT3 | NO | SOLDER/QUICK CONNECT | 10 mm | 25 mm | 24 mm | 24mm x 10mm x 25mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | |||||||||||||||
|
SRG-S-112DM
Sanyou Relays
|
$0.4539 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RZF1-1A4-L006
TE Connectivity
|
$0.4655 | Yes | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RZF1-1A4-L009
TE Connectivity
|
$0.4655 | Yes | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SRG-SH-112DM
Sanyou Relays
|
$0.4718 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HF32F-G/024-HS3
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.4812 | Active | POWER/SIGNAL RELAY | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RZ01-1C4-D012
TE Connectivity
|
$0.4929 | Yes | Active | 12 V | 400 mW | 360 Ω | 12 A | 400 V | 12 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 3000VA@400VAC | 12A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CQC; CUL; UL; VDE | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003500127000254001 inch | 10 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | |||||||||||
|
RZF1-1A4-L005
TE Connectivity
|
$0.4958 | Yes | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity |