Parametric results for: LY2-AC12 under Power/Signal Relays

Filter Your Search

21 - 30 of 263,853 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.3750 Buy Yes Active 12 V 360 mW 400 Ω 15 A 277 V 28 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 15A@277VAC 280W@28VDC 15A@28VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 4 BOX; TUBE 1 FORM A NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.0035052070104140214 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
1461400-5
TE Connectivity
$0.3761 Buy Yes Active 450 mW 1.28 kΩ 5 A 277 V 30 V 5 A SPST MOMENTARY POWER/SIGNAL RELAY DC 19 mA 24 V 3000 Vrms 750 Vrms CSA; TUV; UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD compliant ROHS COMPLIANT EAR99 8536.41.00.20 TE Connectivity
9-1419125-5
TE Connectivity
$0.4041 Buy Yes Obsolete 150 mW 540 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 17 mA 6.75 V 900 mV 9 V 10A@250VAC 10A@30VDC 15 ms 5 ms CQC; TUV; UL; VDE -30 °C 70 °C AC/DC SILVER TIN OXIDE PANEL MOUNT TUBE 1 FORM A RT2; RT3 NO SOLDER/QUICK CONNECT 10 mm 25 mm 24 mm 24mm x 10mm x 25mm TE CONNECTIVITY LTD compliant ROHS COMPLIANT TE Connectivity
SRG-S-112DM
Sanyou Relays
$0.4539 Buy Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
RZF1-1A4-L009
TE Connectivity
$0.4655 Buy Yes Obsolete POWER/SIGNAL RELAY TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
RZF1-1A4-L006
TE Connectivity
$0.4655 Buy Yes Obsolete POWER/SIGNAL RELAY TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
SRG-SH-112DM
Sanyou Relays
$0.4718 Buy Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
HF32F-G/024-HS3
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.4812 Buy Active POWER/SIGNAL RELAY XIAMEN HONGFA ELECTROACOUSTIC CO LTD unknown
RZ01-1C4-D012
TE Connectivity
$0.4929 Buy Yes Active 12 V 400 mW 360 Ω 12 A 400 V 12 A SPDT MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 3000VA@400VAC 12A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms CQC; CUL; UL; VDE 85 °C AC SILVER NICKEL PANEL MOUNT 5 BOX; TUBE 1 FORM C RT2 NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003500127000254001 inch 10 g TE CONNECTIVITY LTD compliant ROHS COMPLIANT TE Connectivity
RZF1-1A4-L005
TE Connectivity
$0.4958 Buy Yes Obsolete POWER/SIGNAL RELAY TE CONNECTIVITY LTD compliant EAR99 TE Connectivity