Parametric results for: t92s7d12-12 under Power/Signal Relays

Filter Your Search

11 - 20 of 263,853 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OJE-SH-112HM,000
TE Connectivity
$0.3192 Yes Active 450 mW 320 Ω 10 A 277 V 30 V 10 A SPST MOMENTARY POWER/SIGNAL RELAY DC 38 mA 12 V 3000 Vrms 750 Vrms CSA; TUV; UL; VDE -40 °C 105 °C AC/DC SILVER CADMIUM OXIDE PANEL MOUNT BOX; TRAY 1 FORM A NO SOLDER/QUICK CONNECT 10.2 mm 14.7 mm 18.2 mm 18.2mm x 10.2mm x 14.7mm 9 g TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant EAR99 8536.41.00.20 TE Connectivity
1-1721081-4
TE Connectivity
$0.3244 Yes Obsolete 200 mW 2.88 kΩ 3 A 250 V 30 V 3 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 8 mA 18 V 1.2 V 24 V 3A@250VAC 3A@30VDC 1 GΩ 10 ms 4 ms CSA; UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT TRAY 1 FORM A EPOXY TERMINAL SEALED NO SOLDER/QUICK CONNECT 7 mm 15.01 mm 20.39 mm 20.4mm x 7mm x 15mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20 TE Connectivity
SJ-S-124DMH
Sanyou Relays
$0.3342 Contact Manufacturer 24 V 450 mW 1.28 kΩ 12 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 19 mA 18 V 1.2 V 31.2 V 3324VA@277VAC 12A@277VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 10.2 mm 15.5 mm 18.2 mm 18.2mm x 10.2mm x 15.5mm 0.0038100076200152403 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
MC25121
SPC Multicomp
$0.3361 Active POWER/SIGNAL RELAY MULTICOMP PRO unknown EAR99 Multicomp Pro
SJ-SH-112DMH
Sanyou Relays
$0.3375 Contact Manufacturer 12 V 450 mW 320 Ω 12 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 37 mA 9 V 600 mV 15.6 V 3324VA@277VAC 12A@277VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 10.2 mm 15.5 mm 18.2 mm 18.2mm x 10.2mm x 15.5mm 0.0038100076200152403 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
SRB-S-124DM2
Sanyou Relays
$0.3403 Contact Manufacturer 24 V 200 mW 2.8 kΩ 5 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 9 mA 18 V 1.2 V 31.2 V 1385VA@277VAC 5A@277VAC 50 mΩ Random 1 GΩ 20 ms 10 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC SILVER NICKEL THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 7 mm 15.1 mm 20.5 mm 20.5mm x 7mm x 15.1mm 0.003403606807213615 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
OJS-SH-112HMF,00000
TE Connectivity
$0.3476 Yes Active TE CONNECTIVITY LTD compliant TE Connectivity
SRB-SH-112DM2
Sanyou Relays
$0.3598 Contact Manufacturer 12 V 200 mW 720 Ω 5 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 17 mA 9 V 600 mV 15.6 V 1385VA@277VAC 5A@277VAC 50 mΩ Random 1 GΩ 20 ms 10 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC SILVER NICKEL THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 7 mm 15.1 mm 20.5 mm 20.5mm x 7mm x 15.1mm 0.003403606807213615 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRB-SH-124DM2
Sanyou Relays
$0.3606 Contact Manufacturer 24 V 200 mW 2.8 kΩ 5 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 9 mA 18 V 1.2 V 31.2 V 1385VA@277VAC 5A@277VAC 50 mΩ Random 1 GΩ 20 ms 10 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC SILVER NICKEL THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 7 mm 15.1 mm 20.5 mm 20.5mm x 7mm x 15.1mm 0.003403606807213615 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SJ-SH-124DMH2-F
Sanyou Relays
$0.3621 Contact Manufacturer 24 V 450 mW 1.28 kΩ 12 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 19 mA 18 V 1.2 V 31.2 V 3324VA@277VAC 12A@277VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC SILVER NICKEL THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 10.2 mm 15.5 mm 18.2 mm 18.2mm x 10.2mm x 15.5mm 0.0038100076200152403 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU