Filter Your Search
81 - 90 of 263,853 results
|
HF3FA/024-ZTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.7150 Buy | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 10 A | 277 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | Ratings are as per NO and NC rating is 5A@250VAC, 2770VA@250VAC | 15 mA | 18 V | 2.4 V | 31.2 V | 2770VA@277VAC | 10A@277VAC | 280W@28VDC | 10A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.0035052070104140214 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | Hongfa | ||||||||||
|
FTR-F3AA012E-HA
FUJITSU Limited
|
$0.7172 Buy | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CQC; CSA; UL; VDE | e1 | -40 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | RT3 | NO | TIN SILVER COPPER | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | compliant | ||||||||||||
|
RZ03-1C4-D048
TE Connectivity
|
$0.7300 Buy | Yes | Active | 400 mW | 5.73 kΩ | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 48 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||||||||||||||||||||||
|
RZ01-1A4-D048
TE Connectivity
|
$0.7325 Buy | Yes | Active | 400 mW | 5.73 kΩ | 12 A | 400 V | 12 A | MOMENTARY | POWER/SIGNAL RELAY | 48 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
SMI-SH-212LM
Sanyou Relays
|
$0.7339 Buy | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | SANYOU | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-SH-124LM
Sanyou Relays
|
$0.7339 Buy | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-SH-112LM
Sanyou Relays
|
$0.7353 Buy | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FTR-B4GA012Z-B05
FUJITSU Limited
|
$0.7376 Buy | Yes | Active | 12 V | 140 mW | 1.028 kΩ | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | STANDARD: UL 94V-0 | 12 mA | 9 V | 1.2 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; UL | e4 | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TR, EMBOSSED, 13 INCH | 2 FORM C | MOISTURE PROOF; RT3 | NO | Gold (Au) | SOLDER | 6 mm | 10 mm | 10.9 mm | 10.9mm X 6mm X 10mm | FUJITSU LTD | compliant | |||||||||
|
2-2071448-1
TE Connectivity
|
$0.7386 Buy | Yes | Active | 360 mW | 70 Ω | 10 A | 277 V | 28 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.5 V | 500 mV | 5 V | 10A@277VAC | 10A@28VDC | Random | 10 ms | 5 ms | CUL; TUV; UL | -30 °C | 70 °C | AC/DC | Silver Zinc Oxide | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER | 15.5 mm | 15.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
SMI-S-224LM
Sanyou Relays
|
$0.7431 Buy | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown |