Filter Your Search
71 - 80 of 263,853 results
|
SM-S-112DM
Sanyou Relays
|
$0.6973 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RC1V-CH-D5
IDEC Corporation
|
$0.6992 | Active | 5 V | 400 mW | 62 Ω | 16 A | 440 V | 300 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 81 mA | 3.5 V | 500 mV | 12.3 V | 4000VA@440VAC | 16A@440VAC | 384W@300VDC | 16A@300VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CE; CQC; CUL; UKCA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 8 | 1 FORM C | RT2 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.0033020066040132085 inch | IDEC CORP | unknown | Idec | |||||||||||
|
HF46F/12-HS1
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.7047 | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 277 V | 30 V | 5 A | 120000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 15.6 V | 1385VA@277VAC | 5A@277VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.003403606807213615 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | Hongfa | ROHS COMPLIANT | 8536.41.00.20 | ||||||||
|
HF3FD/012-ZTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.7057 | Yes | Active | 12 V | 360 mW | 400 Ω | 10 A | 277 V | 30 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 10A@277VAC | 300W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||||||||||
|
RZ01-1C4-D006
TE Connectivity
|
$0.7092 | Yes | Active | 400 mW | 90 Ω | 12 A | 400 V | 12 A | MOMENTARY | POWER/SIGNAL RELAY | 6 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||||||||||||||
|
SM-SH-112DM
Sanyou Relays
|
$0.7108 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | SANYOU | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MCJQX-13F-KE4C-24VAC
SPC Multicomp
|
$0.7133 | Active | POWER/SIGNAL RELAY | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SM-S-124DM
Sanyou Relays
|
$0.7139 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SZ-S-124LM
Sanyou Relays
|
$0.7149 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HF3FA/024-ZTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.7150 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 10 A | 277 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | Ratings are as per NO and NC rating is 5A@250VAC, 2770VA@250VAC | 15 mA | 18 V | 2.4 V | 31.2 V | 2770VA@277VAC | 10A@277VAC | 280W@28VDC | 10A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.0035052070104140214 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | Hongfa |