Parametric results for: LY2-AC12 under Power/Signal Relays

Filter Your Search

51 - 60 of 263,853 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HFD23/012-1ZS
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6313 Buy Yes Active 12 V 150 mW 960 Ω 2 A 125 V 60 V 2 A 90000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 12.5 mA 9.6 V 1.2 V 18 V 62.5VA@125VAC 0.5A@125VAC 30W@60VDC 1A@30VDC 100 mΩ 1 GΩ 5 ms 5 ms CQC; CUL; UL -40 °C 70 °C AC/DC AgNi Gold THROUGH HOLE-STRAIGHT 6 1 FORM C PLASTIC SEALED NO SOLDER 7.5 mm 10 mm 12.5 mm 12.5mm x 7.5mm x 10mm 0.003500127000254001 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant Hongfa
SLA-S-112DM-F
Sanyou Relays
$0.6428 Buy Contact Manufacturer 900 mW 160 Ω 30 A 250 V 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 75 mA 9 V 600 mV 12 V 30A@250VAC 15 ms 10 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC THROUGH HOLE-STRAIGHT NO SOLDER 27.4 mm 19.8 mm 31.8 mm 31.8mm x 27.4mm x 19.8mm SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
HF3FF/012-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6439 Buy Contact Manufacturer 360 mW 400 Ω 10 A 277 V 28 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 V AC 30 mA 9 V 1.2 V 12 V 10A@277VAC 10A@28VDC 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant Hongfa EAR99 8536.41.00.20
HFD2/024-M
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6502 Buy Yes Yes Active 200 mW 2.88 kΩ 3 A 250 V 220 V 3 A 50000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 18 V 2.4 V 24 V 3A@250VAC 3A@220VDC 4.5 ms 3.5 ms CUL; UL -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 10.2 mm 10.6 mm 20.2 mm 20.2mm x 10.2mm x 10.6mm XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant EAR99 8536.49.00.50 ROHS COMPLIANT
ALZN5F09W
Panasonic Electronic Components
$0.6503 Buy Yes Obsolete 9 V 400 mW 203 Ω 16 A 440 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 44 mA 6.3 V 900 mV 4000VA@440VAC 16A@440VAC 100 mΩ Random 1 GΩ 15 ms 5 ms CUL; UL; VDE -40 °C 105 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 6 BOX 1 FORM A NO SOLDER 12.5 mm 15.7 mm 28.8 mm 28.8mm x 12.5mm x 15.7mm 0.003500127000254001 inch PANASONIC CORP unknown Panasonic EAR99
SRG-SH-112D
Sanyou Relays
$0.6518 Buy Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRG-S-124DM
Sanyou Relays
$0.6589 Buy Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
V23061A1002A502
TE Connectivity
$0.6677 Buy Yes Active 212 mW 118 Ω 8 A 400 V 8 A SPST MOMENTARY POWER/SIGNAL RELAY DC 44 mA 3.5 V 500 mV 5 V 1000 Vrms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE PANEL MOUNT TUBE 1 FORM A NO SOLDER/QUICK CONNECT 10 mm 15 mm 28.6 mm 28.6mm x 10mm x 15mm 9.2 g TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
JS-12N-K
FUJITSU Limited
$0.6785 Buy Yes Active 12 V 220 mW 660 Ω 10 A 400 V 300 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 18 mA 8.5 V 1.2 V 888 V 12 V 2000VA@400VAC 10A@400VAC 192W@300VDC 10A@300VDC 100 mΩ Random 1 GΩ 10 ms 5 ms BSI; CQC; CSA; DEMKO; FIMKO; NEMKO; OVE; SEMKO; SEV; UL; VDE e4 -40 °C 85 °C AC/DC Silver Tin Oxide GOLD THROUGH HOLE-STRAIGHT 5 1 FORM C PLASTIC SEALED NO Gold (Au) SOLDER 10 mm 12.5 mm 29 mm 29mm x 10mm x 12.5mm 0.0032994665989331978 inch FUJITSU LTD compliant ROHS COMPLIANT
SLA-S-112DMJ-F
Sanyou Relays
$0.6796 Buy Contact Manufacturer POWER/SIGNAL RELAY SLA SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU EAR99