Parametric results for: ee2-5snu under Power/Signal Relays

Filter Your Search

61 - 70 of 263,853 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HF33F/024-ZS3
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6831 Yes Active POWER/SIGNAL RELAY e4 GOLD XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant EAR99 Hongfa
ALZN1F18W
Panasonic Electronic Components
$0.6845 Yes Obsolete 18 V 400 mW 810 Ω 16 A 440 V 10000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 22 mA 12.6 V 1.8 V 4000VA@440VAC 16A@440VAC 100 mΩ Random 1 GΩ 15 ms 5 ms CUL; UL; VDE -40 °C 105 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 8 BOX 1 FORM C NO SOLDER 12.5 mm 15.7 mm 28.8 mm 28.8mm x 12.5mm x 15.7mm 0.003500127000254001 inch PANASONIC CORP unknown EAR99 Panasonic
7-1393122-2
TE Connectivity
$0.6867 Yes Obsolete 900 mW 2.6 kΩ 1 A 240 V 1 A 4PDT MOMENTARY POWER/SIGNAL RELAY DC 19 mA 48 V 1500 Vrms 1000 Vrms 100 MΩ CSA; UL -45 °C 70 °C AC/DC SILVER PANEL MOUNT 4 FORM C DUST PROOF NO SOLDER/QUICK CONNECT 21.8 mm 32.5 mm 28.2 mm 28.2mm x 21.8mm x 34.9mm 45 g TE CONNECTIVITY LTD compliant EAR99 ROHS COMPLIANT
SZ-S-112LM
Sanyou Relays
$0.6893 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
AZ822-2C-12DSE
ZETTLER Magnetics Inc
$0.6894 Contact Manufacturer 74 mW 960 Ω 2 A 250 V 220 V 2 A 5000000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 12.5 mA 8.4 V 12 V 2A@250VAC 2A@220VDC 5 ms 2 ms UL e2 -55 °C 90 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE EPOXY TERMINAL SEALED NO TIN COPPER SOLDER 9.8 mm 12 mm 20 mm 20mm X 9.8mm X 12mm ZETTLER MAGNETICS INC unknown EAR99 8536.49.00.50
FTR-F3AA012E
FUJITSU Limited
$0.6902 Yes Active 200 mW 720 Ω 3 A 125 V 30 V 3 A 200000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC OPERATE AND RELEASE TIME TAKEN WITHOUT DIODE 17 mA 9 V 1.2 V 12 V 3A@125VAC 3A@30VDC 10 ms 10 ms CSA; CQC; SEMKO; UL; VDE -40 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 7 mm 15 mm 20.3 mm 20.3mm x 7mm x 15mm FUJITSU LTD compliant ROHS COMPLIANT
RT234012
TE Connectivity
$0.6923 Yes Active 400 mW 360 Ω 12 A 400 V 12 A SPST MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 5000 Vrms 1000 Vrms 12 ms 10 ms BEAB; FIMKO; SEMKO; UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM A FLUX FREE SEALED NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 14 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity ROHS COMPLIANT
JW1FSN-DC6V
Panasonic Electronic Components
$0.6937 Yes Yes Active 530 mW 68 Ω 10 A 250 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 88 mA 4.2 V 600 mV 6 V 10A@250VAC 10A@30VDC 15 ms 5 ms CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE -40 °C 60 °C AC/DC THROUGH HOLE-STRAIGHT BOX NO SOLDER 12.8 mm 20.4 mm 28.6 mm 28.6mm x 12.8mm x 20.4mm PANASONIC CORP compliant EAR99 Panasonic ROHS COMPLIANT 8536.41.00.20
SMI-S-212LM
Sanyou Relays
$0.6945 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown SANYOU
RZ03-1C3-D005
TE Connectivity
$0.6945 Yes Active 420 mW 60 Ω 16 A 400 V 16 A MOMENTARY POWER/SIGNAL RELAY 5 V 5000 Vrms 1000 Vrms 85 °C SILVER TIN OXIDE PANEL MOUNT BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 10 g TE CONNECTIVITY LTD compliant TE Connectivity