Filter Your Search
11 - 20 of 263,735 results
|
OJE-SH-112HM,000
TE Connectivity
|
$0.3192 Buy | Yes | Active | 450 mW | 320 Ω | 10 A | 277 V | 30 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 12 V | 3000 Vrms | 750 Vrms | CSA; TUV; UL; VDE | -40 °C | 105 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||||||
|
SJ-S-124DMH
Sanyou Relays
|
$0.3342 Buy | Contact Manufacturer | 24 V | 450 mW | 1.28 kΩ | 12 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 18 V | 1.2 V | 31.2 V | 3324VA@277VAC | 12A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10.2 mm | 15.5 mm | 18.2 mm | 18.2mm x 10.2mm x 15.5mm | 0.0038100076200152403 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | SANYOU | ||||||||||||||
|
MC25121
SPC Multicomp
|
$0.3361 Buy | Active | POWER/SIGNAL RELAY | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SJ-SH-112DMH
Sanyou Relays
|
$0.3375 Buy | Contact Manufacturer | 12 V | 450 mW | 320 Ω | 12 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 9 V | 600 mV | 15.6 V | 3324VA@277VAC | 12A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10.2 mm | 15.5 mm | 18.2 mm | 18.2mm x 10.2mm x 15.5mm | 0.0038100076200152403 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | SANYOU | ||||||||||||||
|
SRB-S-124DM2
Sanyou Relays
|
$0.3403 Buy | Contact Manufacturer | 24 V | 200 mW | 2.8 kΩ | 5 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 18 V | 1.2 V | 31.2 V | 1385VA@277VAC | 5A@277VAC | 50 mΩ | Random | 1 GΩ | 20 ms | 10 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7 mm | 15.1 mm | 20.5 mm | 20.5mm x 7mm x 15.1mm | 0.003403606807213615 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||
|
OJS-SH-112HMF,00000
TE Connectivity
|
$0.3470 Buy | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SRB-SH-112DM2
Sanyou Relays
|
$0.3598 Buy | Contact Manufacturer | 12 V | 200 mW | 720 Ω | 5 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 15.6 V | 1385VA@277VAC | 5A@277VAC | 50 mΩ | Random | 1 GΩ | 20 ms | 10 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7 mm | 15.1 mm | 20.5 mm | 20.5mm x 7mm x 15.1mm | 0.003403606807213615 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||
|
SRB-SH-124DM2
Sanyou Relays
|
$0.3606 Buy | Contact Manufacturer | 24 V | 200 mW | 2.8 kΩ | 5 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 18 V | 1.2 V | 31.2 V | 1385VA@277VAC | 5A@277VAC | 50 mΩ | Random | 1 GΩ | 20 ms | 10 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7 mm | 15.1 mm | 20.5 mm | 20.5mm x 7mm x 15.1mm | 0.003403606807213615 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||
|
SJ-SH-124DMH2-F
Sanyou Relays
|
$0.3621 Buy | Contact Manufacturer | 24 V | 450 mW | 1.28 kΩ | 12 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 18 V | 1.2 V | 31.2 V | 3324VA@277VAC | 12A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10.2 mm | 15.5 mm | 18.2 mm | 18.2mm x 10.2mm x 15.5mm | 0.0038100076200152403 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | SANYOU | ||||||||||||||
|
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.3750 Buy | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 15A@277VAC | 280W@28VDC | 15A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.0035052070104140214 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |