Filter Your Search
1 - 10 of 99,159 results
|
ALDP105
Panasonic Electronic Components
|
$0.7442 | Yes | Active | 5 V | 125 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 3.75 V | 250 mV | 6.5 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | |||||||||||||||||||||
|
AZ9375-1A-24DEF
American ZETTLER Inc
|
$0.7582 | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
2341-12-000
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 1 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPDT | MOMENTARY | DC | 9 V | 1 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 500 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | MATTE TIN | SOLDER | 5.33 mm | 9.7 mm | 20.57 mm | 20.57mm x 5.33mm x 9.7mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | Coto Technology | 8536.41.00.60 | ||||||||||||||||||
|
2911-12-311
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 1.5 kΩ | 250 mA | 150 V | 150 V | 250 mA | SPDT | MOMENTARY | DC | 9 V | 1 V | 0.25A@150VAC | 3W@150VDC | 0.25A@150VDC | Random | 100 GΩ | 1 ms | 2 ms | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | Tin (Sn) | SOLDER | 6.35 mm | 7.62 mm | 20.82 mm | 20.82mm x 6.35mm x 7.62mm | 0.0027000254000508 inch | COTO TECHNOLOGY INC | compliant | EAR99 | Coto Technology | 8536.41.00.60 | ||||||||||||||||||
|
RT33L005
TE Connectivity
|
$1.0000 | Yes | Active | 5 V | 403 mW | 62 Ω | 16 A | 400 V | 16 A | SPST | LATCHED | DC | 5 V | 4000VA@400VAC | 16A@250VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 3 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.007000254000508002 inch | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||
|
2333-05-000
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 175 Ω | 500 mA | 200 V | 200 V | 500 mA | 3PST | MOMENTARY | DRY REED RELAY | DC | 3.8 V | 400 mV | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 150 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 3 FORM A | HERMETICAL | MATTE TIN | SOLDER | 5.33 mm | 9.7 mm | 20.57 mm | 20.57mm x 5.33mm x 9.7mm | 0.0034010668021336042 inch | COTO TECHNOLOGY INC | compliant | EAR99 | Coto Technology | 8536.41.00.60 | |||||||||||||||||
|
9201-05-20
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 100 mW | 250 Ω | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE, SHIELDED | 20 mA | 3.75 V | 400 mV | 6.5 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 400 µs | 100 µs | UL | e4 | -20 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER | 6.1 mm | 4.83 mm | 17.78 mm | 17.78mm x 6.1mm x 4.83mm | COTO TECHNOLOGY INC | not_compliant | EAR99 | Coto Technology | 8536.41.00.60 | ||||||||||
|
2904-05-421
Coto Technology USA
|
$1.0000 | Yes | Active | 5 V | 370 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 3.8 V | 400 mV | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 100 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | Tin (Sn) | SOLDER | 6.35 mm | 7.62 mm | 20.82 mm | 20.82mm x 6.35mm x 7.62mm | 0.0027000254000508 inch | COTO TECHNOLOGY INC | compliant | EAR99 | Coto Technology | 8536.41.00.60 | ||||||||||||||||||
|
8L41-12-011
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 500 Ω | 250 mA | 100 V | 100 V | 250 mA | SPDT | MOMENTARY | DC | 9.6 V | 1 V | 15 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | Tin (Sn) | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | Coto Technology | 8536.41.00.60 | ||||||||||||||||
|
2204-12-301
Coto Technology USA
|
$1.0000 | Yes | Active | 12 V | 1.5 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 9 V | 1 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 100 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | Tin (Sn) | SOLDER | 5.33 mm | 6.23 mm | 20.57 mm | 20.57mm x 5.33mm x 6.23mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | EAR99 | Coto Technology | 8536.41.00.60 |