Parametric results for: CM1-R-P-24V under Other Relays

Filter Your Search

1 - 10 of 99,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ALDP105
Panasonic Electronic Components
$0.7442 Yes Active 5 V 125 Ω 5 A 277 V 200000 Cycle(s) SPST DC 3.75 V 250 mV 6.5 V 1385VA@277VAC 5A@277VAC 100 mΩ Random 1 GΩ 10 ms 10 ms UL; VDE -40 °C 85 °C AC Silver Nickel 4 1 FORM A SOLDER 7.2 mm 15.3 mm 20.5 mm 20.5mm x 7.2mm x 15.3mm 0.0034010668021336042 inch PANASONIC CORP unknown EAR99 Panasonic
AZ9375-1A-24DEF
American ZETTLER Inc
$0.7582 Yes Active POWER/SIGNAL RELAY AMERICAN ZETTLER INC compliant EAR99
2911-12-311
Coto Technology USA
$1.0000 Yes Active 12 V 1.5 kΩ 250 mA 150 V 150 V 250 mA SPDT MOMENTARY DC 9 V 1 V 0.25A@150VAC 3W@150VDC 0.25A@150VDC Random 100 GΩ 1 ms 2 ms e3 -20 °C 85 °C AC/DC 8 1 FORM C HERMETICAL Tin (Sn) SOLDER 6.35 mm 7.62 mm 20.82 mm 20.82mm x 6.35mm x 7.62mm 0.0027000254000508 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
2333-05-000
Coto Technology USA
$1.0000 Yes Active 5 V 175 Ω 500 mA 200 V 200 V 500 mA 3PST MOMENTARY DRY REED RELAY DC 3.8 V 400 mV 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 1000 GΩ 500 µs 150 µs e3 -20 °C 85 °C AC/DC 8 3 FORM A HERMETICAL MATTE TIN SOLDER 5.33 mm 9.7 mm 20.57 mm 20.57mm x 5.33mm x 9.7mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
RT33L005
TE Connectivity
$1.0000 Yes Active 5 V 403 mW 62 Ω 16 A 400 V 16 A SPST LATCHED DC 5 V 4000VA@400VAC 16A@250VAC 5000 Vrms 1000 Vrms Random 8 ms 3 ms CSA; UL; VDE -40 °C 85 °C AC SILVER TIN OXIDE PANEL MOUNT 6 BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.007000254000508002 inch 14 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
2341-12-000
Coto Technology USA
$1.0000 Yes Active 12 V 1 kΩ 500 mA 200 V 200 V 500 mA SPDT MOMENTARY DC 9 V 1 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 1000 GΩ 500 µs 500 µs e3 -20 °C 85 °C AC/DC 8 1 FORM C HERMETICAL MATTE TIN SOLDER 5.33 mm 9.7 mm 20.57 mm 20.57mm x 5.33mm x 9.7mm 0.0034010668021336042 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
8L41-12-011
Coto Technology USA
$1.0000 Yes Active 12 V 500 Ω 250 mA 100 V 100 V 250 mA SPDT MOMENTARY DC 9.6 V 1 V 15 V 0.25A@100VAC 3W@100VDC 0.25A@100VDC Random 1 GΩ 1 ms 1 ms UL e3 -20 °C 85 °C AC/DC 8 1 FORM C HERMETICAL Tin (Sn) SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
9201-05-20
Coto Technology USA
$1.0000 Yes Active 5 V 100 mW 250 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, SHIELDED 20 mA 3.75 V 400 mV 6.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 400 µs 100 µs UL e4 -20 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT 6 1 FORM A HERMETICALLY SEALED NO Gold (Au) SOLDER 6.1 mm 4.83 mm 17.78 mm 17.78mm x 6.1mm x 4.83mm COTO TECHNOLOGY INC not_compliant EAR99 Coto Technology 8536.41.00.60
2204-12-301
Coto Technology USA
$1.0000 Yes Active 12 V 1.5 kΩ 500 mA 200 V 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 9 V 1 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 1000 GΩ 500 µs 100 µs e3 -20 °C 85 °C AC/DC 8 1 FORM A HERMETICAL Tin (Sn) SOLDER 5.33 mm 6.23 mm 20.57 mm 20.57mm x 5.33mm x 6.23mm 0.003200406400812802 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
9201-05-00
Coto Technology USA
$1.0000 Yes Active 5 V 100 mW 250 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC LOW PROFILE, SHIELDED 20 mA 3.75 V 400 mV 6.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 400 µs 100 µs UL e4 -20 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO Gold (Au) SOLDER 6.1 mm 4.83 mm 20.32 mm 20.32mm x 6.1mm x 4.83mm COTO TECHNOLOGY INC not_compliant EAR99 Coto Technology 8536.41.00.60