Parametric results for: JC1AF-DC24V-F under Other Relays

Filter Your Search

71 - 80 of 99,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
45.31.7.012.2310
FINDER SpA
$3.8250 Obsolete 12 V 360 mW 400 Ω 30 A 400 V 30000 Cycle(s) SPST LATCHED DC 8.4 V 14.4 V 4000VA@400VAC 30A@400VAC Random 12 ms 2 ms -40 °C 105 °C AC/DC Silver Cadmium Oxide 4 1 FORM A SOLDER 12.5 mm 28.5 mm 31.4 mm 31.4mm x 12.5mm x 28.5mm 0.004000508001016002 inch FINDER SPA compliant EAR99
55.32.9.024.0090
FINDER SpA
$3.8402 Yes Active 24 V 1 W 600 Ω 20 A 400 V 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 40 mA 19.2 V 2.4 V 26.4 V 20A@400VAC Random 10 ms 5 ms ANCE; CCC; CE; CSA; CUL; DEMKO; FIMKO; GOST; IMQ; LR; NEMKO; RINA -40 °C 85 °C AC Silver Nickel PANEL MOUNT 8 2 FORM C RT1 NO QUICK CONNECT 20.7 mm 37.2 mm 27.7 mm 27.7mm x 20.7mm x 37.2mm FINDER SPA compliant EAR99 FINDER
TXS2SA-L-4.5V-X
Panasonic Electronic Components
$3.8550 Active 4.5 V 35 mW 579 Ω 110 V 1 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 8 mA 3.6 V 3.6 V 6.75 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 8 BOX; TR, PLASTIC, 15 INCH 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.4 mm 15 mm 15mm x 7.4mm x 8.4mm PANASONIC CORP compliant EAR99 Panasonic 8536.49.00.50
ACVN51212
Panasonic Electronic Components
$3.8822 Active 12 V 160.7 Ω 14 V 35 A 100000 Cycle(s) SPST DC 7 V 500 mV 16 V 35A@14VDC 3 mΩ Random 20 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 4 1 FORM A QUICK CONNECT 15 mm 15.7 mm 22.5 mm 22.5mm x 15mm x 15.7mm 0.011000762001524004 inch PANASONIC CORP unknown EAR99 Panasonic 8536.41.00.50
ACNM3112
Panasonic Electronic Components
$3.9006 Yes Active 640 mW 225 Ω 14 V 30 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 53 mA 7.2 V 1 V 12 V 30A@14VDC 10 ms 10 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT BOX; TUBE NO SOLDER 11 mm 14.4 mm 15.5 mm 15.5mm x 11mm x 14.4mm PANASONIC CORP compliant EAR99 Panasonic 8536.41.00.50 ROHS COMPLIANT
8L01-12-001
Coto Technology USA
$3.9433 Yes Active 12 V 500 Ω 500 mA 200 V 200 V 500 mA SPST MOMENTARY DC 9.6 V 1 V 15 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 10 GΩ 500 µs 500 µs UL e3 -20 °C 85 °C AC/DC 8 1 FORM A HERMETICAL Tin (Sn) SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
IM03CGR
TE Connectivity
$3.9514 Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A DPDT DC 3.75 V 500 mV 5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 1500 Vrms Random 1000 GΩ 3 ms UL -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C HERMETICAL NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g TE CONNECTIVITY LTD compliant EAR99 TE Connectivity 8536.49.00.50
TXS2-12V-1
Panasonic Electronic Components
$3.9763 Active 12 V 50 mW 2.88 kΩ 110 V 1 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 4 mA 9.6 V 1.2 V 18 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD THROUGH HOLE-STRAIGHT 8 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.004000508001016002 inch PANASONIC CORP compliant EAR99 Panasonic 8536.49.00.50
9091-12-01
Coto Technology USA
$3.9826 Yes Active 12 V 144 mW 1 kΩ 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 12 mA 9 V 1 V 15 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 1000 GΩ 500 µs 300 µs UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO Tin (Sn) SOLDER 3.81 mm 6.98 mm 15.62 mm 15.62mm x 3.81mm x 6.98mm 0.003200406400812802 inch COTO TECHNOLOGY INC compliant EAR99 Coto Technology 8536.41.00.60
CM1A-R-P-24V
Panasonic Electronic Components
$3.9845 Active 24 V 320 Ω 28 V 15 A 50000 Cycle(s) SPST DC 6 V 2.4 V 15A@28VDC 2 mΩ Random 20 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 1 FORM A SOLDER 15 mm 23 mm 20 mm 20mm x 15mm x 23mm PANASONIC CORP unknown EAR99 Panasonic 8536.41.00.50