Parametric results for: CM1-R-P-24V under Other Relays

Filter Your Search

71 - 80 of 99,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACVN51212
Panasonic Electronic Components
$3.8822 Buy Active 12 V 160.7 Ω 14 V 35 A 100000 Cycle(s) SPST DC 7 V 500 mV 16 V 35A@14VDC 3 mΩ Random 20 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 4 1 FORM A QUICK CONNECT 15 mm 15.7 mm 22.5 mm 22.5mm x 15mm x 15.7mm 0.011000762001524004 inch PANASONIC CORP unknown EAR99 8536.41.00.50 Panasonic
ACNM3112
Panasonic Electronic Components
$3.9006 Buy Yes Active 640 mW 225 Ω 14 V 30 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 53 mA 7.2 V 1 V 12 V 30A@14VDC 10 ms 10 ms -40 °C 85 °C DC THROUGH HOLE-STRAIGHT BOX; TUBE NO SOLDER 11 mm 14.4 mm 15.5 mm 15.5mm x 11mm x 14.4mm PANASONIC CORP compliant EAR99 8536.41.00.50 Panasonic ROHS COMPLIANT
8L01-12-001
Coto Technology USA
$3.9433 Buy Yes Active 12 V 500 Ω 500 mA 200 V 200 V 500 mA SPST MOMENTARY DC 9.6 V 1 V 15 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 10 GΩ 500 µs 500 µs UL e3 -20 °C 85 °C AC/DC 8 1 FORM A HERMETICAL Tin (Sn) SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
IM03CGR
TE Connectivity
$3.9514 Buy Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A DPDT DC 3.75 V 500 mV 5 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1800 Vrms 1500 Vrms Random 1000 GΩ 3 ms UL -40 °C 85 °C AC/DC LEAD RUTHENIUM GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C HERMETICAL NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity
TXS2-12V-1
Panasonic Electronic Components
$3.9763 Buy Active 12 V 50 mW 2.88 kΩ 110 V 1 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 4 mA 9.6 V 1.2 V 18 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD THROUGH HOLE-STRAIGHT 8 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.004000508001016002 inch PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
9091-12-01
Coto Technology USA
$3.9826 Buy Yes Active 12 V 144 mW 1 kΩ 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 12 mA 9 V 1 V 15 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 1000 GΩ 500 µs 300 µs UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO Tin (Sn) SOLDER 3.81 mm 6.98 mm 15.62 mm 15.62mm x 3.81mm x 6.98mm 0.003200406400812802 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
CM1A-R-P-24V
Panasonic Electronic Components
$3.9845 Buy Active 24 V 320 Ω 28 V 15 A 50000 Cycle(s) SPST DC 6 V 2.4 V 15A@28VDC 2 mΩ Random 20 MΩ 10 ms 10 ms -40 °C 85 °C DC Silver Alloy 1 FORM A SOLDER 15 mm 23 mm 20 mm 20mm x 15mm x 23mm PANASONIC CORP unknown EAR99 8536.41.00.50 Panasonic
TXS2SA-LT-3V-1
Panasonic Electronic Components
$3.9852 Buy Active 3 V 70 mW 129 Ω 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 23 mA 2.4 V 2.4 V 4.5 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 10 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.4 mm 15 mm 15mm x 7.4mm x 8.4mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
TXS2SA-LT-4.5V-1
Panasonic Electronic Components
$3.9852 Buy Active 4.5 V 70 mW 289 Ω 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 16 mA 3.6 V 3.6 V 6.75 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 10 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.4 mm 15 mm 15mm x 7.4mm x 8.4mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
TXS2SA-LT-1.5V-1
Panasonic Electronic Components
$3.9852 Buy Active 1.5 V 70 mW 32.1 Ω 110 V 1 A 200000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC LOW PROFILE 47 mA 1.2 V 1.2 V 2.25 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 10 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.4 mm 15 mm 15mm x 7.4mm x 8.4mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic