Parametric results for: JC1AF-DC24V-F under Other Relays

Filter Your Search

51 - 60 of 99,044 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7-1462039-8
TE Connectivity
$2.7837 Buy Yes Active 4.5 V 100 mW 203 Ω 2 A 250 V 220 V 2 A DPDT DC 3.38 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ Random 1 GΩ 3 ms UL AC/DC Palladium Ruthenium GOLD ALLOY 8 2 FORM C HERMETICAL SOLDER 5.7 mm 5.8 mm 10 mm 10mm x 5.7mm x 5.8mm 0.003200406400812802 inch TE CONNECTIVITY LTD compliant TE Connectivity
1462043-6
TE Connectivity
$2.8525 Buy Yes Active 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A DPST DC 3.38 V 450 mV 10.8 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ Random 1 GΩ 3 ms AC/DC Palladium Ruthenium GOLD 6 2 FORM A SOLDER 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.65mm TE CONNECTIVITY LTD compliant TE Connectivity
9091-05-00
Coto Technology USA
$2.9190 Buy Yes Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA 500000000 Cycle(s) SPST MBB DRY REED RELAY DC 10 mA 3.75 V 400 mV 6.5 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC 150 mΩ Random 1000 GΩ 500 µs 300 µs UL e3 -20 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A HERMETICALLY SEALED NO Tin (Sn) SOLDER 3.81 mm 6.98 mm 15.62 mm 15.62mm x 3.81mm x 6.98mm 0.003200406400812802 inch COTO TECHNOLOGY INC compliant Coto Technology EAR99 8536.41.00.60
40.61.9.012.0000
FINDER SpA
$2.9601 Buy Yes Obsolete 12 V 650 mW 220 Ω 16 A 250 V 100000 Cycle(s) SPDT DC 8.8 V 1.2 V 18 V 4000VA@250VAC 16A@250VAC Random 7 ms 3 ms CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 8 1 FORM C SOLDER 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005001270002540005 inch FINDER SPA compliant FINDER EAR99
43.41.7.012.2000
FINDER SpA
$2.9948 Buy Yes Obsolete 12 V 250 mW 580 Ω 10 A 400 V 100000 Cycle(s) SPDT LATCHED DC 8.4 V 600 mV 18 V 2500VA@400VAC 10A@400VAC Random 6 ms 4 ms CSA; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 5 1 FORM C SOLDER 10.2 mm 15.4 mm 30.2 mm 30.2mm x 10.2mm x 15.4mm 0.003500127000254001 inch FINDER SPA compliant FINDER EAR99
36.11.9.048.4011
FINDER SpA
$3.0688 Buy Yes Active 48 V 360 mW 6.4 kΩ 15 A 250 V 50000 Cycle(s) SPDT MBB DC 36 V 62.4 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant FINDER EAR99
RTD14012AP
TE Connectivity
$3.1599 Buy Yes Active 12 V 400 mW 360 Ω 16 A 400 V 16 A SPDT LATCHED DC 8.4 V 1.2 V 12 V 4000VA@400VAC 16A@400VAC 5000 Vrms 1000 Vrms Random 8 ms 6 ms CSA; UL; VDE -40 °C 85 °C AC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 1 FORM C NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 14 g TE CONNECTIVITY LTD compliant TE Connectivity EAR99
40.61.9.012.0300
FINDER SpA
$3.1860 Buy Obsolete 12 V 650 mW 220 Ω 16 A 250 V 100000 Cycle(s) SPST DC 8.8 V 1.2 V 18 V 4000VA@250VAC 16A@250VAC Random 7 ms 3 ms CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 8 1 FORM A SOLDER 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005001270002540005 inch FINDER SPA compliant EAR99
40.61.9.024.0300
FINDER SpA
$3.1860 Buy Yes Obsolete 24 V 650 mW 900 Ω 16 A 250 V 100000 Cycle(s) SPST DC 17.5 V 2.4 V 36 V 4000VA@250VAC 16A@250VAC Random 7 ms 3 ms CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE -40 °C 85 °C AC Silver Cadmium Oxide 8 1 FORM A SOLDER 12.4 mm 25 mm 29 mm 29mm x 12.4mm x 25mm 0.005001270002540005 inch FINDER SPA compliant FINDER EAR99
8L01-05-011
Coto Technology USA
$3.2658 Buy Yes Active 5 V 500 Ω 500 mA 200 V 200 V 500 mA SPST MOMENTARY DC 3.8 V 500 mV 6.5 V 0.5A@200VAC 10W@200VDC 0.5A@200VDC Random 10 GΩ 500 µs 500 µs UL e3 -20 °C 85 °C AC/DC 8 1 FORM A HERMETICAL Tin (Sn) SOLDER 7.62 mm 6.98 mm 19.5 mm 19.5mm x 7.62mm x 6.98mm 0.003500127000254001 inch COTO TECHNOLOGY INC compliant Coto Technology EAR99 8536.41.00.60