Filter Your Search
51 - 60 of 99,044 results
|
43.41.7.012.2000
FINDER SpA
|
$2.9948 | Yes | Obsolete | 12 V | 250 mW | 580 Ω | 10 A | 400 V | 100000 Cycle(s) | SPDT | LATCHED | DC | 8.4 V | 600 mV | 18 V | 2500VA@400VAC | 10A@400VAC | Random | 6 ms | 4 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 5 | 1 FORM C | SOLDER | 10.2 mm | 15.4 mm | 30.2 mm | 30.2mm x 10.2mm x 15.4mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | FINDER | ||||||||||||||||||
|
36.11.9.048.4011
FINDER SpA
|
$3.0688 | Yes | Active | 48 V | 360 mW | 6.4 kΩ | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 36 V | 62.4 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | FINDER | ||||||||||||||||||||
|
RTD14012AP
TE Connectivity
|
$3.1599 | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 16 A | SPDT | LATCHED | DC | 8.4 V | 1.2 V | 12 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||||
|
40.61.9.012.0300
FINDER SpA
|
$3.1860 | Obsolete | 12 V | 650 mW | 220 Ω | 16 A | 250 V | 100000 Cycle(s) | SPST | DC | 8.8 V | 1.2 V | 18 V | 4000VA@250VAC | 16A@250VAC | Random | 7 ms | 3 ms | CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 8 | 1 FORM A | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||
|
40.61.9.024.0300
FINDER SpA
|
$3.1860 | Yes | Obsolete | 24 V | 650 mW | 900 Ω | 16 A | 250 V | 100000 Cycle(s) | SPST | DC | 17.5 V | 2.4 V | 36 V | 4000VA@250VAC | 16A@250VAC | Random | 7 ms | 3 ms | CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 8 | 1 FORM A | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | EAR99 | FINDER | |||||||||||||||||||
|
8L01-05-011
Coto Technology USA
|
$3.2658 | Yes | Active | 5 V | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | Tin (Sn) | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | COTO TECHNOLOGY INC | compliant | EAR99 | Coto Technology | 8536.41.00.60 | |||||||||||||
|
45.71.7.024.0410
FINDER SpA
|
$3.2717 | Yes | Obsolete | 24 V | 360 mW | 1.6 kΩ | 30 A | 400 V | 100000 Cycle(s) | SPST | LATCHED | DC | 16.8 V | 28.8 V | 4000VA@400VAC | 30A@400VAC | Random | 10 ms | 2 ms | -40 °C | 105 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM B | SOLDER | 12.5 mm | 28.5 mm | 40.7 mm | 40.7mm x 12.5mm x 28.5mm | 0.004000508001016002 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||
|
32.21.7.048.4300
FINDER SpA
|
$3.3339 | Active | 48 V | 200 mW | 11.52 kΩ | 15 A | 400 V | 100000 Cycle(s) | SPST-NO | MBB | DC | 37.4 V | 72 V | 1500VA@400VAC | 15A@400VAC | Random | 6 ms | 2 ms | UL; VDE | AC/DC | SILVER TIN OXIDE | 4 | 1 FORM A | SOLDER | 10 mm | 10.7 mm | 20 mm | 20mm x 10mm x 10.7mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | |||||||||||||||||||||||
|
CM1-R-12V
Panasonic Electronic Components
|
$3.4111 | Active | 12 V | 96 Ω | 14 V | 35 A | 50000 Cycle(s) | SPDT | DC | 3 V | 1.2 V | 35A@14VDC | 2 mΩ | Random | 20 MΩ | 10 ms | 10 ms | -40 °C | 85 °C | DC | Silver Alloy | 1 FORM C | QUICK CONNECT | 15 mm | 22 mm | 20 mm | 20mm x 15mm x 22mm | PANASONIC CORP | unknown | EAR99 | Panasonic | 8536.41.00.50 | |||||||||||||||||||||||
|
45.91.7.024.0310
FINDER SpA
|
$3.4542 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 30 A | 400 V | 30000 Cycle(s) | SPST | LATCHED | DC | 16.8 V | 28.8 V | 4000VA@400VAC | 30A@400VAC | Random | 12 ms | 2 ms | -40 °C | 105 °C | AC/DC | Silver Nickel | 6 | 1 FORM A | SOLDER | 12.5 mm | 28.5 mm | 40.7 mm | 40.7mm x 12.5mm x 28.5mm | 0.004000508001016002 inch | FINDER SPA | compliant | EAR99 |