Filter Your Search
41 - 50 of 99,159 results
|
9011-05-10
Coto Technology USA
|
$2.1250 Buy | Yes | Active | 5 V | 500 Ω | 250 mA | 100 V | 100 V | 250 mA | SPST | MOMENTARY | DC | 3.75 V | 400 mV | 6.5 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1000 GΩ | 350 µs | 100 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 4 | HERMETICAL | Tin (Sn) | SOLDER | 3.81 mm | 6.73 mm | 10.16 mm | 10.16mm x 3.81mm x 6.73mm | 0.0032994665989331978 inch | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||||||||||||||||
|
34.51.7.024.5310
FINDER SpA
|
$2.1766 Buy | Yes | Active | 24 V | 170 mW | 3.35 kΩ | 10 A | 400 V | 60000 Cycle(s) | SPST | DC | 16.8 V | 36 V | 1500VA@400VAC | 10A@400VAC | Random | 5 ms | 3 ms | CSA; PCT; RINA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM A | SOLDER | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
36.11.9.024.4011
FINDER SpA
|
$2.1830 Buy | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 18 V | 31.2 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | FINDER | ||||||||||||||||||||||||||||||
|
36.11.9.005.4011
FINDER SpA
|
$2.3068 Buy | Yes | Active | 5 V | 360 mW | 70 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 3.7 V | 6.5 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | FINDER | ||||||||||||||||||||||||||||||
|
36.11.9.012.4011
FINDER SpA
|
$2.3495 Buy | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 15.6 V | 2500VA@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.5mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | FINDER | ||||||||||||||||||||||||||
|
1422025-7
TE Connectivity
|
$2.3840 Buy | Yes | Active | 12 V | 200 mW | 720 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | DC | 9 V | 1.2 V | 12 V | 26.15 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1500 Vrms | Random | 1 GΩ | 2 ms | 2 ms | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.9 mm | 14.6 mm | 15 X 7.5 X 10 | 0.003200406400812802 inch | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||||||||||||
|
TXS2-6V-1
Panasonic Electronic Components
|
$2.4474 Buy | Active | 6 V | 50 mW | 720 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 4.8 V | 600 mV | 9 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CUL; UL | -40 °C | 70 °C | DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.004000508001016002 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | Panasonic | |||||||||||||||||||
|
IM06DGR
TE Connectivity
|
$2.4926 Buy | Yes | Active | 12 V | 140 mW | 1.029 kΩ | 5 A | 250 V | 220 V | 5 A | 100 MHz | 900 MHz | DPDT | MOMENTARY | RF RELAY | 12 mA | 9 V | 1.2 V | 12 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 750 Vrms | Random | -0.03 dB | -37 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | NO | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.6mm | 0.75 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||||
|
1462041-5
TE Connectivity
|
$2.5494 Buy | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | SPST | DC | 3.38 V | 450 mV | 10.8 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | AC/DC | Palladium Ruthenium | GOLD | 4 | 1 FORM A | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.65mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||
|
32.21.7.005.2000
FINDER SpA
|
$2.7259 Buy | Yes | Active | 5 V | 200 mW | 125 Ω | 15 A | 400 V | 100000 Cycle(s) | SPDT | MBB | DC | 3.9 V | 7.5 V | 1500VA@400VAC | 15A@400VAC | Random | 6 ms | 4 ms | UL; VDE | AC/DC | SILVER CADMIUM OXIDE | 5 | 1 FORM C | SOLDER | 10 mm | 10.7 mm | 20 mm | 20mm x 10mm x 10.7mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | FINDER |