Filter Your Search
31 - 40 of 99,044 results
|
ALDP124
Panasonic Electronic Components
|
$1.4820 Buy | Yes | Active | 24 V | 2.88 kΩ | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 18 V | 1.2 V | 31.2 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | |||||||||||||||||||||
|
PCJ-112D3M,301
TE Connectivity
|
$1.5825 Buy | Yes | Obsolete | 12 V | 200 mW | 720 Ω | 3 A | 250 V | 30 V | 3 A | SPST | DC | 12 V | 3A@250VAC | 3A@30VDC | Random | 1 GΩ | UL; CSA; VDE; CQC | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 4 | 1 FORM A | NO | SOLDER/QUICK CONNECT | 7 mm | 15.01 mm | 20.39 mm | 20.4mm x 7mm x 15mm | 0.0034010668021336042 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | 8536.41.00.20 | |||||||||||||||||||||
|
36.11.9.006.4011
FINDER SpA
|
$1.5837 Buy | Yes | Active | 6 V | 360 mW | 100 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 4.5 V | 7.8 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||
|
ALDP109
Panasonic Electronic Components
|
$1.6672 Buy | Yes | Active | 9 V | 405 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 6.75 V | 450 mV | 11.7 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | |||||||||||||||||||||
|
ALDP106
Panasonic Electronic Components
|
$1.7472 Buy | Active | 6 V | 180 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 4.5 V | 300 mV | 7.8 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | ||||||||||||||||||||||
|
36.11.9.009.4011
FINDER SpA
|
$1.7841 Buy | Yes | Active | 9 V | 360 mW | 225 Ω | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 6.7 V | 11.7 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||
|
HF118F/024-1ZS1T
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$1.8157 Buy | Yes | Active | 24 V | 240 mW | 2.35 kΩ | 10 A | 440 V | 300 V | 10 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 10 mA | 16.8 V | 2.4 V | 36 V | 2500VA@440VAC | 10A@440VAC | 300W@300VDC | 10A@300VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 10.1 mm | 12.5 mm | 28.5 mm | 28.5mm x 10.1mm x 12.5mm | 0.003403606807213615 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | Hongfa | 8536.49.00.50 | ||||||||||
|
ORWH-SS-112D1F,000
TE Connectivity
|
$1.9372 Buy | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 30 mA | 8.4 V | 1.2 V | 12 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; TUV | -30 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
34.51.7.012.5010
FINDER SpA
|
$1.9876 Buy | Yes | Active | 12 V | 170 mW | 847 Ω | 10 A | 400 V | 60000 Cycle(s) | SPDT | MOMENTARY | POWER RELAY | DC | 14 mA | 8.4 V | 18 V | 10A@400VAC | Random | 5 ms | 3 ms | CSA; PCT; RINA; UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | IP20 | NO | SOLDER | 5 mm | 15 mm | 28 mm | 28mm x 5mm x 15mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | FINDER | |||||||||||||||||
|
36.11.9.024.4011
FINDER SpA
|
$2.1830 Buy | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 18 V | 31.2 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | EAR99 | FINDER |