Filter Your Search
51 - 60 of 99,159 results
|
7-1462039-8
TE Connectivity
|
$2.7837 Buy | Yes | Active | 4.5 V | 100 mW | 203 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | DC | 3.38 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 3 ms | UL | AC/DC | Palladium Ruthenium | GOLD ALLOY | 8 | 2 FORM C | HERMETICAL | SOLDER | 5.7 mm | 5.8 mm | 10 mm | 10mm x 5.7mm x 5.8mm | 0.003200406400812802 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
1462043-6
TE Connectivity
|
$2.8525 Buy | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | DPST | DC | 3.38 V | 450 mV | 10.8 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 3 ms | AC/DC | Palladium Ruthenium | GOLD | 6 | 2 FORM A | SOLDER | 6 mm | 5.65 mm | 10 mm | 10mm x 6mm x 5.65mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
9091-05-00
Coto Technology USA
|
$2.9190 Buy | Yes | Active | 5 V | 50 mW | 500 Ω | 500 mA | 200 V | 200 V | 500 mA | 500000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 10 mA | 3.75 V | 400 mV | 6.5 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | 150 mΩ | Random | 1000 GΩ | 500 µs | 300 µs | UL | e3 | -20 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | HERMETICALLY SEALED | NO | Tin (Sn) | SOLDER | 3.81 mm | 6.98 mm | 15.62 mm | 15.62mm x 3.81mm x 6.98mm | 0.003200406400812802 inch | COTO TECHNOLOGY INC | compliant | Coto Technology | EAR99 | 8536.41.00.60 | |||||||||
|
40.61.9.012.0000
FINDER SpA
|
$2.9601 Buy | Yes | Obsolete | 12 V | 650 mW | 220 Ω | 16 A | 250 V | 100000 Cycle(s) | SPDT | DC | 8.8 V | 1.2 V | 18 V | 4000VA@250VAC | 16A@250VAC | Random | 7 ms | 3 ms | CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 8 | 1 FORM C | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | FINDER | EAR99 | ||||||||||||||||||||||
|
36.11.9.048.4011
FINDER SpA
|
$2.9941 Buy | Yes | Active | 48 V | 360 mW | 6.4 kΩ | 15 A | 250 V | 50000 Cycle(s) | SPDT | MBB | DC | 36 V | 62.4 V | 15A@250VAC | Random | 10 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | 5 | 1 FORM C | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | FINDER SPA | compliant | FINDER | EAR99 | |||||||||||||||||||||||
|
43.41.7.012.2000
FINDER SpA
|
$2.9948 Buy | Yes | Obsolete | 12 V | 250 mW | 580 Ω | 10 A | 400 V | 100000 Cycle(s) | SPDT | LATCHED | DC | 8.4 V | 600 mV | 18 V | 2500VA@400VAC | 10A@400VAC | Random | 6 ms | 4 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 5 | 1 FORM C | SOLDER | 10.2 mm | 15.4 mm | 30.2 mm | 30.2mm x 10.2mm x 15.4mm | 0.003500127000254001 inch | FINDER SPA | compliant | FINDER | EAR99 | |||||||||||||||||||||
|
RTD14012AP
TE Connectivity
|
$3.0411 Buy | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 400 V | 16 A | SPDT | LATCHED | DC | 8.4 V | 1.2 V | 12 V | 4000VA@400VAC | 16A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | |||||||||||||||
|
40.61.9.012.0300
FINDER SpA
|
$3.1860 Buy | Obsolete | 12 V | 650 mW | 220 Ω | 16 A | 250 V | 100000 Cycle(s) | SPST | DC | 8.8 V | 1.2 V | 18 V | 4000VA@250VAC | 16A@250VAC | Random | 7 ms | 3 ms | CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 8 | 1 FORM A | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | EAR99 | ||||||||||||||||||||||||
|
40.61.9.024.0300
FINDER SpA
|
$3.1860 Buy | Yes | Obsolete | 24 V | 650 mW | 900 Ω | 16 A | 250 V | 100000 Cycle(s) | SPST | DC | 17.5 V | 2.4 V | 36 V | 4000VA@250VAC | 16A@250VAC | Random | 7 ms | 3 ms | CSA; DEMKO; FIMKO; NEMKO; RINA; SEMKO; UL; VDE | -40 °C | 85 °C | AC | Silver Cadmium Oxide | 8 | 1 FORM A | SOLDER | 12.4 mm | 25 mm | 29 mm | 29mm x 12.4mm x 25mm | 0.005001270002540005 inch | FINDER SPA | compliant | FINDER | EAR99 | ||||||||||||||||||||||
|
IM23GR
TE Connectivity
|
$3.1954 Buy | Yes | Active | 5 V | 50 mW | 500 Ω | 2 A | 250 V | 220 V | 2 A | DPDT | DC | 4.25 V | 500 mV | 5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | Random | 1000 GΩ | 3 ms | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | HERMETICAL | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.49.00.50 |