Parametric results for: j412dm-18m under Other Relays

Filter Your Search

41 - 50 of 99,165 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
9011-05-10
Coto Technology USA
$2.1250 Buy Yes Active 5 V 500 Ω 250 mA 100 V 100 V 250 mA SPST MOMENTARY DC 3.75 V 400 mV 6.5 V 0.25A@100VAC 3W@100VDC 0.25A@100VDC Random 1000 GΩ 350 µs 100 µs UL e3 -20 °C 85 °C AC/DC 4 HERMETICAL Tin (Sn) SOLDER 3.81 mm 6.73 mm 10.16 mm 10.16mm x 3.81mm x 6.73mm 0.0032994665989331978 inch COTO TECHNOLOGY INC compliant EAR99 8536.41.00.60 Coto Technology
34.51.7.024.5310
FINDER SpA
$2.1766 Buy Yes Active 24 V 170 mW 3.35 kΩ 10 A 400 V 60000 Cycle(s) SPST DC 16.8 V 36 V 1500VA@400VAC 10A@400VAC Random 5 ms 3 ms CSA; PCT; RINA; UL; VDE -40 °C 85 °C AC/DC Silver Nickel GOLD 5 1 FORM A SOLDER 5 mm 15 mm 28 mm 28mm x 5mm x 15mm 0.003500127000254001 inch FINDER SPA compliant EAR99
36.11.9.024.4011
FINDER SpA
$2.1830 Buy Yes Active 24 V 360 mW 1.6 kΩ 15 A 250 V 50000 Cycle(s) SPDT MBB DC 18 V 31.2 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99 FINDER
36.11.9.005.4011
FINDER SpA
$2.3068 Buy Yes Active 5 V 360 mW 70 Ω 15 A 250 V 50000 Cycle(s) SPDT MBB DC 3.7 V 6.5 V 15A@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC/DC SILVER TIN OXIDE 5 1 FORM C SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99 FINDER
36.11.9.012.4011
FINDER SpA
$2.3495 Buy Yes Active 12 V 360 mW 400 Ω 15 A 250 V 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 15.6 V 2500VA@250VAC Random 10 ms 5 ms UL; VDE -40 °C 85 °C AC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.5mm x 15.5mm 0.003500127000254001 inch FINDER SPA compliant EAR99 FINDER
1422025-7
TE Connectivity
$2.3840 Buy Yes Active 12 V 200 mW 720 Ω 2 A 250 V 220 V 2 A DPDT DC 9 V 1.2 V 12 V 26.15 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1500 Vrms Random 1 GΩ 2 ms 2 ms UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15 X 7.5 X 10 0.003200406400812802 inch 2.8 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity
TXS2-6V-1
Panasonic Electronic Components
$2.4474 Buy Active 6 V 50 mW 720 Ω 110 V 1 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 8 mA 4.8 V 600 mV 9 V 30W@110VDC 1A@110VDC 100 mΩ Random 1 GΩ 5 ms 5 ms BSI; CUL; UL -40 °C 70 °C DC Silver Palladium GOLD THROUGH HOLE-STRAIGHT 8 BOX; TUBE 2 FORM C IP67; RT3 NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm 0.004000508001016002 inch PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
IM06DGR
TE Connectivity
$2.4926 Buy Yes Active 12 V 140 mW 1.029 kΩ 5 A 250 V 220 V 5 A 100 MHz 900 MHz DPDT MOMENTARY RF RELAY 12 mA 9 V 1.2 V 12 V 5A@250VAC 5A@220VDC 1500 Vrms 750 Vrms Random -0.03 dB -37 dB 8 ms 10 ms 18 ms 1.49 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD ALLOY PANEL MOUNT 8 TR 2 FORM C NO 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.6mm 0.75 g TE CONNECTIVITY LTD compliant EAR99 8536.49.00.50 TE Connectivity
1462041-5
TE Connectivity
$2.5494 Buy Yes Active 4.5 V 140 mW 145 Ω 2 A 250 V 220 V 2 A SPST DC 3.38 V 450 mV 10.8 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 3 ms AC/DC Palladium Ruthenium GOLD 4 1 FORM A SOLDER 6 mm 5.65 mm 10 mm 10mm x 6mm x 5.65mm TE CONNECTIVITY LTD compliant
32.21.7.005.2000
FINDER SpA
$2.7259 Buy Yes Active 5 V 200 mW 125 Ω 15 A 400 V 100000 Cycle(s) SPDT MBB DC 3.9 V 7.5 V 1500VA@400VAC 15A@400VAC Random 6 ms 4 ms UL; VDE AC/DC SILVER CADMIUM OXIDE 5 1 FORM C SOLDER 10 mm 10.7 mm 20 mm 20mm x 10mm x 10.7mm 0.003500127000254001 inch FINDER SPA compliant EAR99 FINDER