Filter Your Search
71 - 80 of 83,553 results
|
HMC849ALP4CE
Analog Devices Inc
|
$6.7274 | No | Yes | Active | 50 Ω | 33 dBm | 2.5 dB | 1.33 | 6 GHz | SPDT | 6 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | 16 | CP-16-40 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||
|
HMC349ALP4CE
Analog Devices Inc
|
$6.7457 | No | Yes | Active | 50 Ω | 26.5 dBm | 1.7 dB | 4 GHz | SPDT | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | 16 | CP-16-40 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
HMC245AQS16E
Analog Devices Inc
|
$7.2096 | No | Yes | Active | 50 Ω | 28.51 dBm | 1.5 dB | 1.15 | 3.5 GHz | SP3T | CMOS COMPATIBLE | 3.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | 16 | RQ-16 | compliant | Analog Devices | |||||||||||||||||
|
ADRF5250BCPZ-R7
Analog Devices Inc
|
$7.6640 | No | Yes | Active | 50 Ω | 35 dBm | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 100 MHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220WGGD-6, 24 PIN | 24 | CP-24-23 | compliant | Analog Devices | ||||||||||||||||||
|
ADRF5250BCPZ
Analog Devices Inc
|
$7.9792 | No | Yes | Active | 50 Ω | 35 dBm | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 100 MHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220WGGD-6, 24 PIN | 24 | CP-24-23 | compliant | Analog Devices | ||||||||||||||||||
|
HMC241AQS16E
Analog Devices Inc
|
$8.0288 | No | Yes | Active | 50 Ω | 28.51 dBm | 1.5 dB | 1.2 | 3.5 GHz | DIVERSITY SWITCH | CMOS COMPATIBLE, HIGH ISOLATION | 3.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | 16 | HRQ-16-1 | compliant | Analog Devices | |||||||||||||||||
|
FMSW6280
Fairview Microwave Inc
|
$8.1249 | Active | SP4T | FAIRVIEW MICROWAVE INC | unknown | |||||||||||||||||||||||||||||||||||
|
HMC7992LP3DETR
Analog Devices Inc
|
$8.2403 | No | Yes | Active | 50 Ω | 35 dBm | 1.5 dB | 150 ns | YES | 6 GHz | SP4T | 33 dBm | 25 dB | 1 | 6 GHz | 100 MHz | ABSORPTIVE | 3.3/5 V | 230 µA | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | MO-220-4, 16 PIN | 16 | CP-16-38 | compliant | Analog Devices | |||||||
|
HMC7992LP3DE
Analog Devices Inc
|
$8.2584 | No | Yes | Active | 50 Ω | 35 dBm | 1.5 dB | 150 ns | YES | 6 GHz | SP4T | 33 dBm | 25 dB | 1 | 6 GHz | 100 MHz | ABSORPTIVE | 3.3/5 V | 230 µA | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | MO-220-4, 16 PIN | 16 | CP-16-38 | compliant | Analog Devices | |||||||
|
HMC241ALP3ETR
Analog Devices Inc
|
$8.3947 | No | Yes | Active | 50 Ω | 17.5 dBm | 1.5 dB | 100 ns | YES | 4 GHz | DIVERSITY SWITCH | GAAS | 29 dBm | 25 dB | 1 | 4 GHz | 100 MHz | ABSORPTIVE | 3/5 V | 5 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-50 | compliant | Analog Devices |