Filter Your Search
31 - 40 of 83,553 results
|
HMC197BETR
Analog Devices Inc
|
$3.0076 | No | Yes | Active | DIVERSITY SWITCH | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | ||||||||||||||||||||||||||||||||
|
F2932NBGP8
Renesas Electronics Corporation
|
$3.1146 | Yes | Yes | Active | 50 Ω | 30 dBm | 1.1 dB | 1.12 | 210 ns | YES | 8 GHz | SPDT | HIGH LINEARITY AND ISOLATION | 53 dB | 1 | 8 GHz | 50 MHz | ABSORPTIVE | 5 V | 325 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.16SQ,25 | Tin (Sn) | RENESAS ELECTRONICS CORP | 16 | NBG16P1 | compliant | Renesas Electronics | VFQFPN | NLR | 8542390001 | ||||||
|
ADG901BCPZ-500RL7
Analog Devices Inc
|
$3.1623 | No | Yes | Active | 50 Ω | 18.06 dBm | 1.25 dB | 2.5 GHz | DIVERSITY SWITCH | 2.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 8 | CP-8-13 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | 3 X 3 MM, ROHS COMPLIANT, CSP-8 | |||||||||||||||||||
|
ADG902BRMZ
Analog Devices Inc
|
$3.2081 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.07 | 5 ns | YES | 2.5 GHz | DIVERSITY SWITCH | CMOS | 20 dBm | 1 | 2.5 GHz | REFLECTIVE | 1.8/2.5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | 8 | RM-8 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | MSOP-8 | |||||||
|
ADG919BRMZ-REEL7
Analog Devices Inc
|
$3.2161 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.09 | 6.6 ns | YES | 4 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 34 dB | 1 | 4 GHz | ABSORP/REFLECTIVE | 1.65/2.75 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | 8 | RM-8 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 | ||||||
|
F2913NLGK
Renesas Electronics Corporation
|
$3.4184 | Yes | Yes | Active | 50 Ω | 27 dBm | 1.65 dB | 1.22 | 155 ns | YES | 6 GHz | SPDT | HIGH LINEARITY AND ISOLATION, I/P POWER-MAX(PEAK)=1W | 46 dB | 2 | 6 GHz | 50 MHz | ABSORPTIVE | 3.3 V | 170 µA | e3 | 110 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | LCC20,.16SQ,20 | TIN | RENESAS ELECTRONICS CORP | 20 | NLG20T1 | compliant | Renesas Electronics | VFQFPN | NLR | 8542390001 | ||||||
|
ADG918BRMZ
Analog Devices Inc
|
$3.4959 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.09 | 6.6 ns | YES | 4 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 34 dB | 1 | 4 GHz | ABSORP/REFLECTIVE | 1.65/2.75 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | 8 | RM-8 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 | ||||||
|
ADG919BRMZ
Analog Devices Inc
|
$3.4959 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.09 | 6.6 ns | YES | 4 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 34 dB | 1 | 4 GHz | ABSORP/REFLECTIVE | 1.65/2.75 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | 8 | RM-8 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 | ||||||
|
ADG918BRMZ-500RL7
Analog Devices Inc
|
$3.5165 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.09 | 6.6 ns | YES | 4 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 34 dB | 1 | 4 GHz | ABSORP/REFLECTIVE | 1.65/2.75 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | ANALOG DEVICES INC | 8 | RM-8 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 | ||||||
|
ADG918BCPZ-500RL7
Analog Devices Inc
|
$3.5165 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 1.09 | 6.6 ns | YES | 4 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 36 dB | 1 | 4 GHz | ABSORP/REFLECTIVE | 1.65/2.75 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.1,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 8 | CP-8-13 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | 3 X 3 MM, ROHS COMPLIANT, CP-8-2, LFCSP-8 |