Parametric results for: f2977negk under RF/Microwave Switches

Filter Your Search

101 - 110 of 83,557 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADRF5347BCCZN
Analog Devices Inc
$17.0720 Buy Yes Active SP4T ANALOG DEVICES INC LGA/CASON/CH ARRY SO NO LD 20 LGA/CASON/CH ARRY SO NO LD compliant 2023-06-22 Analog Devices
HMC253AQS24E
Analog Devices Inc
$17.1753 Buy No Yes Active 50 Ω 20 dBm 2.1 dB 1.2 90 ns YES 2.5 GHz DIVERSITY SWITCH GAAS 23 dBm 28 dB 1 2.5 GHz 5 V 7.5 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY SSOP24,.24 Matte Tin (Sn) ANALOG DEVICES INC 24 HRQ-24-1 compliant Analog Devices QSOP-24
HMC253AQS24ETR
Analog Devices Inc
$17.2920 Buy No Yes Active DIVERSITY SWITCH ANALOG DEVICES INC 24 HRQ-24-1 compliant Analog Devices
MPS2R11-608
Microchip Technology Inc
$17.5871 Buy Yes Active 46.02 dBm 1.1 dB 1.03 YES 6 GHz SPDT 38 dB 2 6 GHz 100 MHz REFLECTIVE 125 °C -65 °C COMPONENT SURFACE MOUNT 8 MICROCHIP TECHNOLOGY INC compliant Microchip
ADRF5301BCCZN
Analog Devices Inc
$19.0681 Buy No Yes Active SPDT ANALOG DEVICES INC 20 CC-20-3 compliant Analog Devices
ADRF5040BCPZ
Analog Devices Inc
$20.2386 Buy No Yes Active 50 Ω 34 dBm 3.5 µs YES 12 GHz SP4T 37 dBm 1 12 GHz 9 kHz +-3.3 V 100 µA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 24 LCC24,.16SQ,20 Nickel/Palladium/Gold (Ni/Pd/Au) ANALOG DEVICES INC 24 CP-24-16 compliant 2016-07-19 Analog Devices LFCSP-24
ADRF5040BCPZ-R7
Analog Devices Inc
$20.6973 Buy No Yes Active 50 Ω 34 dBm 3.5 µs YES 12 GHz SP4T 37 dBm 1 12 GHz 9 kHz +-3.3 V 100 µA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 24 LCC24,.16SQ,20 Nickel/Palladium/Gold (Ni/Pd/Au) ANALOG DEVICES INC 24 CP-24-16 compliant 2016-07-19 Analog Devices LFCSP-24
ADRF5130BCPZ
Analog Devices Inc
$22.6243 Buy No Yes Active 50 Ω 46.5 dBm 750 ns YES 3.5 GHz DIVERSITY SWITCH TTL COMPATIBLE, HIGH ISOLATION 1 3.5 GHz 700 MHz REFLECTIVE 5 V e3 105 °C -40 °C COMPONENT SURFACE MOUNT 24 LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 24 CP-24-16 compliant 2016-07-22 Analog Devices MO-220VGGD-8, 24 PIN
FMSP1023
Fairview Microwave Inc
$22.6324 Buy Active SP8T FAIRVIEW MICROWAVE INC unknown
HMC322ALP4E
Analog Devices Inc
$24.1351 Buy No Yes Active 50 Ω 24 dBm 2.9 dB 1.33 150 ns YES 8 GHz SP8T GAAS 26 dBm 20 dB 1 8 GHz ABSORPTIVE -5 V 9 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 24 HCP-24-2 compliant Analog Devices QFN-24