Parametric results for: HMC545AETR under RF/Microwave Switches

Filter Your Search

1 - 10 of 83,553 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGS12PL6E6327XTSA1
Infineon Technologies AG
$0.1904 Buy Yes Obsolete 50 Ω 36 dBm 1.15 dB 1.04 1.4 µs YES 4 GHz SPDT CMOS CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY 19 dB 1 4 GHz 100 MHz 2.5/3.3 V 350 µA e4 85 °C -30 °C IEC-61000-4-2 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 Gold (Au) INFINEON TECHNOLOGIES AG compliant Infineon
BGS12WN6E6327XTSA1
Infineon Technologies AG
$0.2584 Buy Yes Active 50 Ω 28 dBm 0.75 dB 1 YES 6 GHz DIVERSITY SWITCH SPDT CMOS CMOS/TTL COMPATIBLE 21 dB 1 6 GHz 50 MHz 1.8/3.3 V 120 µA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY LCC6,.03X.04,16 Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
BGS12P2L6E6327XTSA1
Infineon Technologies AG
$0.2936 Buy Yes Active 50 Ω 38 dBm 0.74 dB 1 700 ns YES 6 GHz SPDT CMOS 24 dB 1 6 GHz 50 MHz 1.8 V 110 µA 85 °C -40 °C IEC-61000-4-2 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 INFINEON TECHNOLOGIES AG compliant Infineon
BGSA144ML10E6327XTSA1
Infineon Technologies AG
$0.3713 Buy Yes Active YES 7.125 GHz SP4T 1 7.125 GHz REFLECTIVE e4 COMPONENT SURFACE MOUNT 10 Gold (Au) INFINEON TECHNOLOGIES AG compliant Infineon
AS179-92LF
Skyworks Solutions Inc
$0.6221 Buy Yes Yes Active 50 Ω 37.78 dBm 0.6 dB 1.45 100 ns YES 3 GHz SPDT GAAS 34 dBm HIGH ISOLATION 20 dB 1 3 GHz 300 kHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 TIN SKYWORKS SOLUTIONS INC compliant Skyworks
AS169-73LF
Skyworks Solutions Inc
$0.7202 Buy Yes Yes Active 50 Ω 37.78 dBm 0.5 dB 1.4 35 ns YES 2.5 GHz SPDT GAAS 30 dBm 21 dB 1 2.5 GHz 300 MHz REFLECTIVE 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 MATTE TIN SKYWORKS SOLUTIONS INC compliant Skyworks ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN EAR99 8536.50.70.00
EC696
Kyocera AVX Components
$0.8825 Buy Active SP4T KYOCERA AVX COMPONENTS CORP unknown Kyocera AVX
CG2176X3
California Eastern Laboratories (CEL)
$0.9482 Buy Yes Yes Active 50 Ω 38 dBm 0.75 dB 1.33 YES 5.85 GHz SPDT PHEMT 19 dB 1 5.85 GHz 2.3 GHz 85 °C -45 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.06,20 CALIFORNIA EASTERN LABORATORIES unknown CEL TSON-6
AS193-73LF
Skyworks Solutions Inc
$0.9746 Buy Yes Yes Active 50 Ω 37.78 dBm 0.7 dB 1.3 100 ns YES 2.5 GHz SPDT GAAS 15 dB 1 2.5 GHz 100 MHz 3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 MATTE TIN SKYWORKS SOLUTIONS INC compliant Skyworks ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN EAR99 8542.39.00.01
AS214-92LF
Skyworks Solutions Inc
$1.0810 Buy Yes Yes Not Recommended 50 Ω 33.01 dBm 0.6 dB 1.4 3 GHz DIVERSITY SWITCH 3 GHz 100 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) SKYWORKS SOLUTIONS INC compliant Skyworks ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN EAR99 8536.50.70.00