Filter Your Search
1 - 10 of 83,577 results
|
BGS12PL6E6327XTSA1
Infineon Technologies AG
|
$0.1904 | Yes | Obsolete | 50 Ω | 36 dBm | 1.15 dB | 1.04 | 1.4 µs | YES | 4 GHz | SPDT | CMOS | CMOS/TTL COMPATIBLE, HIGH ISOLATION, HIGH LINEARITY | 19 dB | 1 | 4 GHz | 100 MHz | 2.5/3.3 V | 350 µA | e4 | 85 °C | -30 °C | IEC-61000-4-2 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | Gold (Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||
|
BGS12WN6E6327XTSA1
Infineon Technologies AG
|
$0.2251 | Yes | Active | 50 Ω | 28 dBm | 0.75 dB | 1 | YES | 6 GHz | DIVERSITY SWITCH SPDT | CMOS | CMOS/TTL COMPATIBLE | 21 dB | 1 | 6 GHz | 50 MHz | 1.8/3.3 V | 120 µA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6,.03X.04,16 | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||
|
BGS12P2L6E6327XTSA1
Infineon Technologies AG
|
$0.2648 | Yes | Active | 50 Ω | 38 dBm | 0.74 dB | 1 | 700 ns | YES | 6 GHz | SPDT | CMOS | 24 dB | 1 | 6 GHz | 50 MHz | 1.8 V | 110 µA | 85 °C | -40 °C | IEC-61000-4-2 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||
|
BGSA144ML10E6327XTSA1
Infineon Technologies AG
|
$0.3713 | Yes | Active | YES | 7.125 GHz | SP4T | 1 | 7.125 GHz | REFLECTIVE | e4 | COMPONENT | SURFACE MOUNT | 10 | Gold (Au) | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||
|
AS179-92LF
Skyworks Solutions Inc
|
$0.5814 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.6 dB | 1.45 | 100 ns | YES | 3 GHz | SPDT | GAAS | 34 dBm | HIGH ISOLATION | 20 dB | 1 | 3 GHz | 300 kHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | TIN | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ||||||||
|
EC696
Kyocera AVX Components
|
$0.8825 | Active | SP4T | KYOCERA AVX COMPONENTS CORP | unknown | Kyocera AVX | ||||||||||||||||||||||||||||||||||
|
AS169-73LF
Skyworks Solutions Inc
|
$0.9145 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.5 dB | 1.4 | 35 ns | YES | 2.5 GHz | SPDT | GAAS | 30 dBm | 21 dB | 1 | 2.5 GHz | 300 MHz | REFLECTIVE | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | EAR99 | 8536.50.70.00 | |||||
|
AS193-73LF
Skyworks Solutions Inc
|
$0.9385 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.7 dB | 1.3 | 100 ns | YES | 2.5 GHz | SPDT | GAAS | 15 dB | 1 | 2.5 GHz | 100 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | EAR99 | 8542.39.00.01 | |||||||
|
CG2176X3
California Eastern Laboratories (CEL)
|
$0.9482 | Yes | Yes | Active | 50 Ω | 38 dBm | 0.75 dB | 1.33 | YES | 5.85 GHz | SPDT | PHEMT | 19 dB | 1 | 5.85 GHz | 2.3 GHz | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.06,20 | CALIFORNIA EASTERN LABORATORIES | unknown | CEL | TSON-6 | |||||||||||||
|
AS214-92LF
Skyworks Solutions Inc
|
$1.0513 | Yes | Yes | Not Recommended | 50 Ω | 33.01 dBm | 0.6 dB | 1.4 | 3 GHz | DIVERSITY SWITCH | 3 GHz | 100 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | EAR99 | 8536.50.70.00 |