Filter Your Search
11 - 20 of 83,577 results
|
F2910NBGP8
Renesas Electronics Corporation
|
$1.0900 Buy | Yes | Yes | Active | 50 Ω | 23 dBm | 1 dB | 3.3 | 265 µs | YES | 8 GHz | SPST | 34 dBm | HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY | 30 dB | 1 | 8 GHz | 30 MHz | ABSORPTIVE | 3.3 V | 374 µA | e3 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 8 | NBG8P3 | compliant | NLR | 8542390001 | 2020-09-09 | Renesas Electronics | |||||
|
F2977NEGK
Renesas Electronics Corporation
|
$1.6781 Buy | Yes | Yes | Active | 50 Ω | 33 dBm | 0.56 dB | 1.08 | 1.5 µs | YES | 6 GHz | SPDT | HIGH ISOLATION, I/P POWER-MAX(PEAK)=6.3W | 29 dB | 1 | 6 GHz | 30 MHz | REFLECTIVE | 3.3 V | 150 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | LCC12,.08SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 12 | NEG12 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||
|
F2970NCGK
Renesas Electronics Corporation
|
$1.9065 Buy | Yes | Yes | Active | SPDT | e3 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 20 | NCG20P1 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||||||||||||||||||||
|
F2976NEGK
Renesas Electronics Corporation
|
$1.9839 Buy | Yes | Yes | Active | 50 Ω | 30 dBm | 0.56 dB | 1.08 | 1.5 µs | YES | 10 GHz | SPDT | HIGH ISOLATION, I/P POWER-MAX(PEAK)=3.16W | 29 dB | 3 | 10 GHz | 5 MHz | REFLECTIVE | 3.3 V | 150 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | LCC12,.08SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 12 | NEG12 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||
|
HMC544AETR
Analog Devices Inc
|
$1.9983 Buy | No | Yes | Active | 50 Ω | 39 dBm | 1 dB | 1.08 | 4 GHz | SPDT | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | ROHS COMPLIANT, COMPACT, PLASTIC, SMT, SOT-26, 6 PIN | |||||||||||||||||||||
|
HMC544AE
Analog Devices Inc
|
$2.0483 Buy | No | Yes | Active | 50 Ω | 39 dBm | 1 dB | 1.08 | 4 GHz | SPDT | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | SOT-26, 6 PIN | |||||||||||||||||||||
|
F2911NBGP
Renesas Electronics Corporation
|
$2.0490 Buy | Yes | Yes | Active | 75 Ω | 21 dBm | 0.55 dB | 1.05 | 1000 ns | YES | 3.5 GHz | SPST | HIGH RELIABILITY, HIGH ISOLATION AND I/P POWER-MAX(PEAK)=24 DBM | 75 dB | 1 | 3.5 GHz | 1 MHz | REFLECTIVE | 3.3 V | 304 µA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 8 | NBG8P3 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||
|
HMC221BE
Analog Devices Inc
|
$2.2465 Buy | No | Yes | Active | 50 Ω | 20 dBm | 1.1 dB | 1.05 | 10 ns | YES | 3 GHz | SPDT | GAAS | 8 dBm | 14 dB | 1 | 3 GHz | 10 kHz | REFLECTIVE | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | ANALOG DEVICES INC | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | SOT-23, 6 PIN | |||||||||
|
HMC221BETR
Analog Devices Inc
|
$2.2506 Buy | No | Yes | Active | 50 Ω | 20 dBm | 1.1 dB | 1.05 | 10 ns | YES | 3 GHz | SPDT | GAAS | 8 dBm | 14 dB | 1 | 3 GHz | 10 kHz | REFLECTIVE | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | ANALOG DEVICES INC | 6 | RJ-6 | compliant | Analog Devices | SOT-23, 6 PIN | |||||||||||
|
F2912NCGI
Renesas Electronics Corporation
|
$2.4006 Buy | Yes | Yes | Active | 50 Ω | 1.4 dB | 1.09 | 1.1 µs | YES | 9 GHz | SPDT | 30 dBm | 23 dB | 1 | 9 GHz | 9 kHz | ABSORPTIVE | 3.3 V | 153 µA | e3 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | TIN | RENESAS ELECTRONICS CORP | VFQFPN | 20 | NCG20P1 | compliant | NLR | 8542390001 | Renesas Electronics |