Parametric results for: hmc784ms8ge under RF/Microwave Switches

Filter Your Search

11 - 20 of 83,566 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
F2910NBGP8
Renesas Electronics Corporation
$1.5803 Buy Yes Yes Active 50 Ω 23 dBm 1 dB 3.3 265 µs YES 8 GHz SPST 34 dBm HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY 30 dB 1 8 GHz 30 MHz ABSORPTIVE 3.3 V 374 µA e3 105 °C -55 °C COMPONENT SURFACE MOUNT 8 SOLCC8,.08,20 TIN RENESAS ELECTRONICS CORP VFQFPN 8 NBG8P3 compliant NLR 8542390001 2020-09-09 Renesas Electronics
F2977NEGK
Renesas Electronics Corporation
$1.6945 Buy Yes Yes Active 50 Ω 33 dBm 0.56 dB 1.08 1.5 µs YES 6 GHz SPDT HIGH ISOLATION, I/P POWER-MAX(PEAK)=6.3W 29 dB 1 6 GHz 30 MHz REFLECTIVE 3.3 V 150 µA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 12 LCC12,.08SQ,20 TIN RENESAS ELECTRONICS CORP VFQFPN 12 NEG12 compliant NLR 8542390001 Renesas Electronics
HMC544AETR
Analog Devices Inc
$1.8774 Buy No Yes Active 50 Ω 39 dBm 1 dB 1.08 4 GHz SPDT 4 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) - annealed ANALOG DEVICES INC 6 RJ-6 compliant Analog Devices ROHS COMPLIANT, COMPACT, PLASTIC, SMT, SOT-26, 6 PIN
HMC544AE
Analog Devices Inc
$1.8895 Buy No Yes Active 50 Ω 39 dBm 1 dB 1.08 4 GHz SPDT 4 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) - annealed ANALOG DEVICES INC 6 RJ-6 compliant Analog Devices SOT-26, 6 PIN
F2970NCGK
Renesas Electronics Corporation
$1.9065 Buy Yes Yes Active SPDT e3 TIN RENESAS ELECTRONICS CORP VFQFPN 20 NCG20P1 compliant NLR 8542390001 Renesas Electronics
HMC221BE
Analog Devices Inc
$1.9611 Buy No Yes Active 50 Ω 20 dBm 1.1 dB 1.05 10 ns YES 3 GHz SPDT GAAS 8 dBm 14 dB 1 3 GHz 10 kHz REFLECTIVE 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 ANALOG DEVICES INC 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices SOT-23, 6 PIN
F2976NEGK
Renesas Electronics Corporation
$1.9839 Buy Yes Yes Active 50 Ω 30 dBm 0.56 dB 1.08 1.5 µs YES 10 GHz SPDT HIGH ISOLATION, I/P POWER-MAX(PEAK)=3.16W 29 dB 3 10 GHz 5 MHz REFLECTIVE 3.3 V 150 µA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 12 LCC12,.08SQ,20 TIN RENESAS ELECTRONICS CORP VFQFPN 12 NEG12 compliant NLR 8542390001 Renesas Electronics
HMC221BETR
Analog Devices Inc
$2.0784 Buy No Yes Active 50 Ω 20 dBm 1.1 dB 1.05 10 ns YES 3 GHz SPDT GAAS 8 dBm 14 dB 1 3 GHz 10 kHz REFLECTIVE 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 ANALOG DEVICES INC 6 RJ-6 compliant Analog Devices SOT-23, 6 PIN
F2911NBGP
Renesas Electronics Corporation
$2.1444 Buy Yes Yes Active 75 Ω 21 dBm 0.55 dB 1.05 1000 ns YES 3.5 GHz SPST HIGH RELIABILITY, HIGH ISOLATION AND I/P POWER-MAX(PEAK)=24 DBM 75 dB 1 3.5 GHz 1 MHz REFLECTIVE 3.3 V 304 µA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 8 SOLCC8,.08,20 TIN RENESAS ELECTRONICS CORP VFQFPN 8 NBG8P3 compliant NLR 8542390001 Renesas Electronics
F2912NCGI
Renesas Electronics Corporation
$2.4263 Buy Yes Yes Active 50 Ω 1.4 dB 1.09 1.1 µs YES 9 GHz SPDT 30 dBm 23 dB 1 9 GHz 9 kHz ABSORPTIVE 3.3 V 153 µA e3 125 °C -55 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.16SQ,20 TIN RENESAS ELECTRONICS CORP VFQFPN 20 NCG20P1 compliant NLR 8542390001 Renesas Electronics