Parametric results for: MAMX-011037-DIE under RF/Microwave Mixers

Filter Your Search

21 - 30 of 30,140 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD831APZ
Analog Devices Inc
$16.5881 Buy No Yes Active 50 Ω YES DOUBLE BALANCED BIPOLAR +-5 V e3 85 °C -40 °C MODULE SURFACE MOUNT 20 PLASTIC/EPOXY LDCC20,.4SQ Matte Tin (Sn) ANALOG DEVICES INC LCC-20 20 P-20 compliant EAR99 8542.39.00.01 Analog Devices
HMC213BMS8ETR
Analog Devices Inc
$17.8824 Buy No Yes Active 50 Ω 13 dBm 11 dB 4.5 GHz DOUBLE BALANCED 4.5 GHz 1.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC MO-187AA, MSOP-8 8 RM-8 compliant Analog Devices
LTC5540IUH#PBF
Analog Devices Inc
$18.4176 Buy No Yes Active 50 Ω 15 dBm 1.3 GHz DOUBLE BALANCED 1.3 GHz 600 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 20 05-08-1818 compliant 8542.39.00.01
LTC5548IUDB#TRMPBF
Analog Devices Inc
$19.5790 Buy No Yes Active 50 Ω 20 dBm 14 GHz DOUBLE BALANCED CMOS COMPATIBLE 14 GHz 2 GHz e3 105 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC QFN-12 12 05-08-1985 compliant 8542.39.00.01 Analog Devices
LTC5549IUDB#TRMPBF
Analog Devices Inc
$19.5790 Buy No Yes Active 50 Ω 20 dBm 14 GHz DOUBLE BALANCED CMOS COMPATIBLE 14 GHz 2 GHz e3 105 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 12 05-08-1985 compliant 8542.39.00.01 Analog Devices
AD831APZ-REEL7
Analog Devices Inc
$20.4686 Buy No Yes Active 50 Ω YES DOUBLE BALANCED BIPOLAR +-5 V e3 85 °C -40 °C MODULE SURFACE MOUNT 20 PLASTIC/EPOXY LDCC20,.4SQ Matte Tin (Sn) ANALOG DEVICES INC 20 P-20 compliant EAR99 8542.39.00.01 Analog Devices
HMC1063LP3E
Analog Devices Inc
$20.7170 Buy No Yes Active 50 Ω 13 dBm 28 GHz IMAGE REJECTION 28 GHz 24 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 16 HCP-16-3 compliant EAR99 8542.39.00.01 Analog Devices
AMMP-6545-BLKG
Broadcom Limited
$21.0995 Buy Yes Obsolete 50 Ω 25 dBm 12 dB YES 40 GHz DOUBLE BALANCED 40 GHz 18 GHz 125 °C -55 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY LCC8,.2SQ,28 BROADCOM LTD LCC8,.2SQ,28 compliant EAR99 8542.39.00.01
AMMC-6530-W10
Broadcom Limited
$21.0995 Buy Yes Obsolete 50 Ω 25 dBm 8 dB 30 GHz IMAGE REJECTION 30 GHz 5 GHz COMPONENT DIE OR CHIP BROADCOM LTD DIE OR CHIP compliant EAR99 8542.39.00.01
HMC521ALC4
Analog Devices Inc
$21.8640 Buy No Yes Active 50 Ω 20 dBm 9.5 dB 13.5 GHz IMAGE REJECTION 13.5 GHz 8.5 GHz e4 85 °C -40 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC LCC-24 24 E-24-1 compliant Analog Devices