Parametric results for: LTC5549IUDB#TRMPBF under RF/Microwave Mixers

Filter Your Search

11 - 20 of 30,140 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC219BMS8GETR
Analog Devices Inc
$10.8600 Buy No Yes Active 50 Ω 25 dBm 11 dB 7 GHz DOUBLE BALANCED 7 GHz 2.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC MO-187AA-T, 8 PIN 8 RH-8-4 compliant 2017-01-26 Analog Devices
HMC220BMS8GETR
Analog Devices Inc
$11.5348 Buy No Yes Active 50 Ω 25 dBm 13 dB 12 GHz DOUBLE BALANCED 12 GHz 5 GHz 85 °C -40 °C COMPONENT ANALOG DEVICES INC MO-187AA-T, MSOP-8 8 RH-8-1 compliant Analog Devices
LTC5576IUF#PBF
Analog Devices Inc
$11.6194 Buy No Yes Active 50 Ω 15 dBm YES 8 GHz DOUBLE BALANCED 8 GHz 3 GHz 3.3/5 V 112 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.16SQ,25 Matte Tin (Sn) ANALOG DEVICES INC 16 05-08-1692 compliant Analog Devices 8542.39.00.01
HMC220BMS8GE
Analog Devices Inc
$11.6866 Buy No Yes Active 50 Ω 25 dBm 13 dB 12 GHz DOUBLE BALANCED 12 GHz 5 GHz 85 °C -40 °C COMPONENT ANALOG DEVICES INC MO-187AA-T, MSOP-8 8 RH-8-1 compliant Analog Devices
ADL5801ACPZ-R7
Analog Devices Inc
$11.6987 Buy No Yes Active 50 Ω 20 dBm YES 6 GHz DOUBLE BALANCED LOW NOISE 6 GHz 10 MHz 5 V 200 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 24 CP-24-8 compliant Analog Devices 8542.39.00.01 5A991.B
HMC412BMS8GE
Analog Devices Inc
$13.7802 Buy No Yes Active 50 Ω 24 dBm 9.4 dB 15 GHz TRIPLE BALANCED 15 GHz 9 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC MSOP8GE, 8 PIN 8 HRH-8-1 compliant Analog Devices
LTC5567IUF#PBF
Analog Devices Inc
$14.2989 Buy No Yes Active 50 Ω 15 dBm YES 4 GHz DOUBLE BALANCED CMOS 4 GHz 300 MHz 3.3 V 105 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.16SQ,25 Matte Tin (Sn) ANALOG DEVICES INC MO-220WGGC, QFN-16 16 05-08-1692 compliant Analog Devices 8542.39.00.01
HMC213BMS8E
Analog Devices Inc
$14.4272 Buy No Yes Active 50 Ω 13 dBm 11 dB 4.5 GHz DOUBLE BALANCED 4.5 GHz 1.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC MO-187AA, MSOP-8 8 RM-8 compliant Analog Devices
LTC5548IUDB#TRPBF
Analog Devices Inc
$14.5878 Buy No Yes Active 50 Ω 20 dBm 14 GHz DOUBLE BALANCED CMOS COMPATIBLE 14 GHz 2 GHz e3 105 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC QFN-12 12 05-08-1985 compliant Analog Devices 8542.39.00.01
HMC412BMS8GETR
Analog Devices Inc
$14.7210 Buy No Yes Active 50 Ω 24 dBm 9.4 dB 15 GHz TRIPLE BALANCED 15 GHz 9 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC ROHS COMPLIANT, PLASTIC, SMT, MSOP8GE, 8 PIN 8 HRH-8-1 compliant Analog Devices