Parametric results for: AMMP-6545-BLKG under RF/Microwave Mixers

Filter Your Search

1 - 10 of 30,140 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC218BMS8GETR
Analog Devices Inc
$5.8196 Buy No Yes Active 50 Ω 13 dBm 8.5 dB YES 8 GHz DOUBLE BALANCED GAAS HIGH ISOLATION 8 GHz 3.5 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) ANALOG DEVICES INC MSOP-8 8 HRH-8-1 compliant Analog Devices
HMC218BMS8GE
Analog Devices Inc
$6.1374 Buy No Yes Active 50 Ω 13 dBm 8.5 dB 8 GHz DOUBLE BALANCED 8 GHz 3.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC SOP-8 8 HRH-8-1 compliant Analog Devices
LTC5510IUF#TRPBF
Analog Devices Inc
$7.8027 Buy No Yes Active 50 Ω 15 dBm 6 GHz DOUBLE BALANCED 6 GHz 1 MHz e3 105 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 16 05-08-1692 compliant Analog Devices 8542.39.00.01
LTC5562IUC#TRMPBF
Analog Devices Inc
$8.3052 Buy No Yes Active 50 Ω 15 dBm YES 7 GHz DOUBLE BALANCED 7 GHz 30 kHz 3.3 V 46 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 10 PLASTIC/EPOXY LCC10,.08SQ,20 Matte Tin (Sn) ANALOG DEVICES INC QFN-10 10 05-08-1534 compliant Analog Devices 8542.39.00.01 EAR99
AD8342ACPZ-REEL7
Analog Devices Inc
$8.3613 Buy No Yes Active 50 Ω 12 dBm YES 2.4 GHz DOUBLE BALANCED BIPOLAR 2.4 GHz 50 MHz 5 V 113 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 16 CP-16-27 compliant Analog Devices 8542.39.00.01 EAR99
AD8343ARUZ-REEL7
Analog Devices Inc
$8.9043 Buy No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) ANALOG DEVICES INC LEAD FREE, PLASTIC, TSSOP-14 14 RU-14 compliant Analog Devices 8542.39.00.01 EAR99
AD8343ARUZ
Analog Devices Inc
$9.2006 Buy No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) ANALOG DEVICES INC LEAD FREE, PLASTIC, TSSOP-14 14 RU-14 compliant Analog Devices 8542.39.00.01 EAR99
LTC5510IUF#PBF
Analog Devices Inc
$9.9143 Buy No Yes Active 50 Ω 15 dBm 6 GHz DOUBLE BALANCED 6 GHz 1 MHz e3 105 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 16 05-08-1692 compliant Analog Devices 8542.39.00.01
LT5579IUH#PBF
Analog Devices Inc
$10.2971 Buy No Yes Active 50 Ω 10 dBm 3.8 GHz DOUBLE BALANCED 3.8 GHz 1.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, QFN-24 24 05-08-1747 compliant Analog Devices 8542.39.00.01 EAR99
HMC219BMS8GE
Analog Devices Inc
$10.7876 Buy No Yes Active 50 Ω 25 dBm 11 dB 7 GHz DOUBLE BALANCED 7 GHz 2.5 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) ANALOG DEVICES INC MO-187AA-T, 8 PIN 8 RH-8-4 compliant Analog Devices 2017-01-26