Filter Your Search
21 - 30 of 30,140 results
|
AD831APZ
Analog Devices Inc
|
$16.5881 Buy | No | Yes | Active | 50 Ω | YES | DOUBLE BALANCED | BIPOLAR | +-5 V | e3 | 85 °C | -40 °C | MODULE | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | Matte Tin (Sn) | ANALOG DEVICES INC | LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC213BMS8ETR
Analog Devices Inc
|
$17.8824 Buy | No | Yes | Active | 50 Ω | 13 dBm | 11 dB | 4.5 GHz | DOUBLE BALANCED | 4.5 GHz | 1.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | MO-187AA, MSOP-8 | 8 | RM-8 | compliant | Analog Devices | ||||||||||||
|
LTC5540IUH#PBF
Analog Devices Inc
|
$18.4176 Buy | No | Yes | Active | 50 Ω | 15 dBm | 1.3 GHz | DOUBLE BALANCED | 1.3 GHz | 600 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | 05-08-1818 | compliant | 8542.39.00.01 | |||||||||||||
|
LTC5548IUDB#TRMPBF
Analog Devices Inc
|
$19.5790 Buy | No | Yes | Active | 50 Ω | 20 dBm | 14 GHz | DOUBLE BALANCED | CMOS COMPATIBLE | 14 GHz | 2 GHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-12 | 12 | 05-08-1985 | compliant | 8542.39.00.01 | Analog Devices | |||||||||||
|
LTC5549IUDB#TRMPBF
Analog Devices Inc
|
$19.5790 Buy | No | Yes | Active | 50 Ω | 20 dBm | 14 GHz | DOUBLE BALANCED | CMOS COMPATIBLE | 14 GHz | 2 GHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 12 | 05-08-1985 | compliant | 8542.39.00.01 | Analog Devices | ||||||||||||
|
AD831APZ-REEL7
Analog Devices Inc
|
$20.4686 Buy | No | Yes | Active | 50 Ω | YES | DOUBLE BALANCED | BIPOLAR | +-5 V | e3 | 85 °C | -40 °C | MODULE | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | Matte Tin (Sn) | ANALOG DEVICES INC | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
HMC1063LP3E
Analog Devices Inc
|
$20.7170 Buy | No | Yes | Active | 50 Ω | 13 dBm | 28 GHz | IMAGE REJECTION | 28 GHz | 24 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
AMMP-6545-BLKG
Broadcom Limited
|
$21.0995 Buy | Yes | Obsolete | 50 Ω | 25 dBm | 12 dB | YES | 40 GHz | DOUBLE BALANCED | 40 GHz | 18 GHz | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,28 | BROADCOM LTD | LCC8,.2SQ,28 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
AMMC-6530-W10
Broadcom Limited
|
$21.0995 Buy | Yes | Obsolete | 50 Ω | 25 dBm | 8 dB | 30 GHz | IMAGE REJECTION | 30 GHz | 5 GHz | COMPONENT | DIE OR CHIP | BROADCOM LTD | DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HMC521ALC4
Analog Devices Inc
|
$21.8640 Buy | No | Yes | Active | 50 Ω | 20 dBm | 9.5 dB | 13.5 GHz | IMAGE REJECTION | 13.5 GHz | 8.5 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | LCC-24 | 24 | E-24-1 | compliant | Analog Devices |