Filter Your Search
41 - 50 of 18,628 results
|
CP0603A2442BLTR
Kyocera AVX Components
|
$0.4755 | No | No | Active | 50 Ω | 34.77 dBm | 0.35 dB | 1.15 | YES | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A0902ALTR
Kyocera AVX Components
|
$0.4755 | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.09 | YES | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 890 MHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A1960HLTR
Kyocera AVX Components
|
$0.4755 | No | No | Active | 50 Ω | 34.77 dBm | 0.75 dB | 1.25 | YES | 1.99 GHz | DIRECTIONAL COUPLER | 1.99 GHz | 1.93 GHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A1441CNTR
Kyocera AVX Components
|
$0.4755 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.7 dB | 1.25 | YES | 1.453 GHz | DIRECTIONAL COUPLER | 1.453 GHz | 1.429 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | KYOCERA AVX COMPONENTS CORP | compliant | Kyocera AVX | ||
|
CP0603A0836HLTR
Kyocera AVX Components
|
$0.4755 | No | No | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.11 | YES | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A0836ANTR
Kyocera AVX Components
|
$0.4755 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.08 | YES | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | KYOCERA AVX COMPONENTS CORP | compliant | |||
|
CP0603A1880BNTR
Kyocera AVX Components
|
$0.4755 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.12 | YES | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | KYOCERA AVX COMPONENTS CORP | compliant | |||
|
CP0603A1441ENTR
Kyocera AVX Components
|
$0.4755 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.08 | YES | 1.453 GHz | DIRECTIONAL COUPLER | 1.453 GHz | 1.429 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | Kyocera AVX | ||
|
CP0603A2442CNTR
Kyocera AVX Components
|
$0.4755 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 1.4 dB | 1.43 | YES | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | KYOCERA AVX COMPONENTS CORP | compliant | Kyocera AVX | ||
|
CP0603A1880ANTR
Kyocera AVX Components
|
$0.4755 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.5 dB | 1.17 | YES | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant |