Parametric results for: CP0603A1842DWTR under RF/Microwave Couplers

Filter Your Search

41 - 50 of 18,628 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP0603A0836ENTR
Kyocera AVX Components
$0.4755 Yes Yes Active 50 Ω 34.77 dBm 0.2 dB 1.05 YES 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0902DNTR
Kyocera AVX Components
$0.4755 Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.07 YES 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A6000HNTR
Kyocera AVX Components
$0.4755 Yes Active 50 Ω 34.77 dBm 3.37 dB 1.2 YES 6.05 GHz DIRECTIONAL COUPLER 6.05 GHz 5.95 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant Kyocera AVX
CP0603A0836BNTR
Kyocera AVX Components
$0.4755 Yes Yes Active 50 Ω 34.77 dBm 0.2 dB 1.06 YES 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A4000BNTR
Kyocera AVX Components
$0.4755 Yes Active 50 Ω 36.99 dBm YES DIRECTIONAL COUPLER e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A0942MLTR
Kyocera AVX Components
$0.4755 No No Active 50 Ω 34.77 dBm 0.2 dB 1.05 YES 960 MHz DIRECTIONAL COUPLER 960 MHz 925 MHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1880ANTR
Kyocera AVX Components
$0.4755 Yes Yes Active 50 Ω 34.77 dBm 0.5 dB 1.17 YES 1.91 GHz DIRECTIONAL COUPLER 1.91 GHz 1.85 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A1960ENTR
Kyocera AVX Components
$0.4755 Yes Yes Active 50 Ω 34.77 dBm 0.3 dB 1.11 YES 1.99 GHz DIRECTIONAL COUPLER 1.99 GHz 1.93 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0836ANTR
Kyocera AVX Components
$0.4755 Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.08 YES 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant
CP0603A1747CNTR
Kyocera AVX Components
$0.4755 Yes Yes Active 50 Ω 34.77 dBm 0.8 dB 1.2 YES 1.785 GHz DIRECTIONAL COUPLER 1.785 GHz 1.71 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant