Parametric results for: CP0603A1842DWTR under RF/Microwave Couplers

Filter Your Search

31 - 40 of 18,628 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP0603A0947CNTR
Kyocera AVX Components
$0.4755 Buy Yes Yes Active 50 Ω 34.77 dBm 0.4 dB 1.17 YES 960 MHz DIRECTIONAL COUPLER 960 MHz 935 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0836HLTR
Kyocera AVX Components
$0.4755 Buy No No Active 50 Ω 34.77 dBm 0.3 dB 1.11 YES 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A3500BLTR
Kyocera AVX Components
$0.4755 Buy No Active 50 Ω 36.99 dBm 0.6 dB 1.22 YES 3.55 GHz 90 DEGREE HYBRID COUPLER 3.55 GHz 3.45 GHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn90Pb10) KYOCERA AVX COMPONENTS CORP compliant
CP0603A1441CNTR
Kyocera AVX Components
$0.4755 Buy Yes Yes Active 50 Ω 34.77 dBm 0.7 dB 1.25 YES 1.453 GHz DIRECTIONAL COUPLER 1.453 GHz 1.429 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier KYOCERA AVX COMPONENTS CORP compliant Kyocera AVX
CP0603A0942DLTR
Kyocera AVX Components
$0.4755 Buy No No Active 50 Ω 34.77 dBm 0.3 dB 1.07 YES 960 MHz DIRECTIONAL COUPLER 960 MHz 925 MHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A3500FNTR
Kyocera AVX Components
$0.4755 Buy Yes Active 50 Ω 34.77 dBm 0.33 dB 1.22 YES 3.55 GHz DIRECTIONAL COUPLER 3.55 GHz 3.45 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A1880MNTR
Kyocera AVX Components
$0.4755 Buy Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.11 YES 1.91 GHz DIRECTIONAL COUPLER 1.91 GHz 1.85 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant ROHS COMPLIANT, MINIATURE, LGA-4
CP0603A0897MLTR
Kyocera AVX Components
$0.4755 Buy No No Active 50 Ω 34.77 dBm 0.2 dB 1.05 YES 915 MHz DIRECTIONAL COUPLER 915 MHz 880 MHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1880MLTR
Kyocera AVX Components
$0.4755 Buy No No Active 50 Ω 34.77 dBm 0.25 dB 1.11 YES 1.91 GHz DIRECTIONAL COUPLER 1.91 GHz 1.85 GHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1747ANTR
Kyocera AVX Components
$0.4755 Buy Yes Yes Active 50 Ω 34.77 dBm 0.5 dB 1.2 YES 1.785 GHz DIRECTIONAL COUPLER 1.785 GHz 1.71 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant